SU Series DC/DC Converters - SMD

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 252In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 5 V 300 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 10W 5V 2A SMD/SMT 59In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 10W 3.3V 2.6A SMD/SMT 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 24 V 18 V 36 V 3.3 V 2.6 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 5 V 300 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 3W 12V 0.25A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 6W 3.3V 1.35A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.46 W 24 V 18 V 36 V 3.3 V 1.35 A 500 V 33 mm 20.32 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 3W 12V 0.25A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 76 V 12 V 250 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 6W 3.3V 1.35A SMD/SMT 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.46 W 24 V 18 V 36 V 3.3 V 1.35 A 500 V 33 mm 20.32 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 10W 12V 0.45A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 12 V 9 V 18 V 12 V 450 mA - 12 V 450 mA 500 V 40.2 mm 22 mm 7 mm Industrial SU
Cosel DC/DC Converters - SMD 10W 12V 1A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 500 V 38.1 mm 20.32 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 5 V 300 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 500 V 30.48 mm 17.78 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 3W 4.5-9Vin +/-15Vout 0.1A SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial SU
Cosel DC/DC Converters - SMD 3W 12V 0.25A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 5 V 4.5 V 9 V 12 V 130 mA - 12 V 130 mA 500 V 25 mm 16.1 mm 7 mm Industrial SU
Cosel DC/DC Converters - SMD 6W 12V/24V 0.25A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 12 V 250 mA - 12 V 250 mA 500 V 32.6 mm 19.1 mm 7 mm Industrial SU
Cosel DC/DC Converters - SMD 10W 15V 0.8A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 9 V 18 V 15 V 800 mA 500 V 38.1 mm 20.32 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 12 V 9 V 18 V 12 V 130 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 3W 5V 0.6A SMD/SMT 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 3W 3.3V 0.6A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 12 V 9 V 18 V 3.3 V 600 mA 500 V 22.86 mm 15.24 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 10W 12V 1A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 10W 15V 0.8A SMD/SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 15 V 800 mA 500 V 40.6 mm 22.86 mm 7.62 mm Industrial SU
Cosel DC/DC Converters - SMD 6W 5V 1.2A SMD/SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 76 V 5 V 1.2 A 500 V 32.5 mm 19.05 mm 7.11 mm Industrial SU
Cosel DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 24 V 18 V 36 V 12 V 65 mA - 12 V 65 mA 500 V 22.4 mm 13.2 mm 7 mm Industrial SU
Cosel DC/DC Converters - SMD 3W 15V/30V 0.1A SMD/SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA 30 V 100 mA 500 V 25 mm 16.1 mm 7 mm Industrial SU