Reel DC/DC Converters - SMD

Results: 6,889
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - SMD 10 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V 503In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 1 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT01
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter 344In Stock
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV WSOIC-16
RECOM Power DC/DC Converters - SMD 2.5W 4-36Vin 5Vout 0.5A Reel 2,856In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 4 V 36 V 24 V 500 mA QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-0.5Q
RECOM Power DC/DC Converters - SMD 7.5W 4-36Vin 5Vout 1.5A Reel 705In Stock
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output 2.7 W 4 V 36 V 800 mV to 34.8 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPY-1.5Q
Texas Instruments DC/DC Converters - SMD 1A Nano Mod w/ 5.5V Max Inpt VTG A 595-L A 595-LMZ10501SILR 26,839In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial LMZ10501
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V5SILR 10,770In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 24 V 4 V 36 V 5 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23600
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM Overmolded 1.2A 2.5-5.5V Input 11,134In Stock
Min.: 1
Mult.: 1
: 1,000

Non-Isolated 1 Output 2.5 V 5.5 V 5.5 V 1.2 A 2.5 mm (0.098 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Industrial MagI3C-VDMM

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4,615In Stock
Min.: 1
Mult.: 1
: 5,000

Non-Isolated 1 Output 650 mV 5.5 V 3.3 V 300 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2,912In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 650 mV 6 V 3.6 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM 1A 2.5-5.5V In LGA-6EP .8-5.5V Output 11,009In Stock
Min.: 1
Mult.: 1
: 2,000

Non-Isolated 1 Output 2.5 V 5.5 V 800 mV to 5.5 V 1 A LGA-6EP 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) Industrial MagI3C-VDMM
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM Open Frame 0.6A 2.7-5.5V Input 12,466In Stock
Min.: 1
Mult.: 1
: 2,000

Non-Isolated 1 Output 2.7 V 5.5 V 600 mV to 5.5 V 600 mA LGA-EP-6 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) Industrial MagI3C-VDMM
TDK DC/DC Converters - SMD 0.60V uPOL 6A Power Module 56,980In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Isolated 1 Output 4.5 V 16 V 600 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1406
TDK DC/DC Converters - SMD 3.3V uPOL 3A Power Module 10,820In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Isolated 1 Output 8 V 16 V 3.3 V 3 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1403
Power Integrations DC/DC Converters - SMD 24W 36-75V DCIN 10,019In Stock
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 35 W 48 V 16 V 75 V 16 V 3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm DPA4
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM Open Frame 1A 2 .5-5.5V Input 4,744In Stock
Min.: 1
Mult.: 1
: 2,000

Non-Isolated 1 Output 2.5 V 5.5 V 5.5 V 1 A 1210 (3225 metric) 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.55 mm (0.061 in) Industrial MagI3C-VDMM
Cyntec DC/DC Converters - SMD 3A 12Vin inductor-integrated DC-DC converter 7,965In Stock
Min.: 1
Mult.: 1
: 2,000

Non-Isolated 1 Output 4.5 V 17 V 800 mV to 5.5 V 3 A DFN-9 3 mm (0.118 in) 2.8 mm (0.11 in) 1.5 mm (0.059 in) Industrial MUN
TDK DC/DC Converters - SMD 0.6V uPOL 12A Power Module 60,170In Stock
Min.: 1
Mult.: 1
: 3,900

Non-Isolated 1 Output 4.5 V 16 V 600 mV 12 A LGA-22 4.9 mm (0.193 in) 5.8 mm (0.228 in) 1.6 mm (0.063 in) Industrial FS1412
MEAN WELL DC/DC Converters - SMD SMD POL 1A ; 3~14Vin, 0.9~5.5Vo Adj 1,066In Stock
Min.: 1
Mult.: 1
: 1,300

Non-Isolated 5.5 W 3 V 14 V 1 A 12.4 mm (0.488 in) 12.4 mm (0.488 in) 4 mm (0.157 in) Industrial SPOL-01
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZ 1,363In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 22.5 W 12 V 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000W
Murata Power Solutions DC/DC Converters - SMD 125In Stock
Min.: 1
Mult.: 1
: 140

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 300 mA - 5 V 300 mA 5.7 kV 39.98 mm 27.81 mm 9.15 mm Medical, Industrial MGJ6
Wurth Elektronik DC/DC Converters - SMD VDRM 0.8-6V Output 2A 6-42V Input 447In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 12 W 6 V 42 V 800 mV to 6 V 2 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial WPME-VDRM
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 3,025In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Isolated 1 Output 1.8 V 6 V 1.8 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial XCL232
CUI Inc. DC/DC Converters - SMD 1W 12Vin 12Vout SMT 84mA Iso UnReg TR 2,094In Stock
430Expected 19/6/2026
Min.: 1
Mult.: 1
: 430

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-15V SMT +/-33mA Iso UnReg TR 305In Stock
1,290On Order
Min.: 1
Mult.: 1
: 430

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 2.97-3.63Vin 5Vout 200mA 1W Iso SMT TR 488In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M