TDK-Lambda DC/DC Converters - SMD

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 5V 2A, 10W 239In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.8A, 10W 163In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 12 V 800 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 12V 1A, 12W 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 9 V 18 V 12 V 1 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 3.3V 0.8A, 3W 209In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 800 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output +/-12V 0.125A, 3W 259In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.125A, 1.5W 603In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 12 V 125 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 5V 2A, 10W 109In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 12V 0.125A, 1.5W 493In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 12 V 125 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial CC1R5
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output +/-12V 0.13A, 3.12W SMD 110In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 12 V - 12 V 130 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 5V 0.3A, 1.5W 677In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 5 V 300 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 5V 1.2A, 6W 181In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 5 V 1.2 A 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 5V 0.6A, 3W 510In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output 5V 0.3A, 1.5W SMD 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 4.5 V 18 V 5 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD 5/12Vin 0.7-5.5Vout 20A P Log 175In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 80 W 12 V 3.5 V 14 V 700 mV to 5.5 V 20 A 20.3 mm (0.799 in) 11.4 mm (0.449 in) 10 mm (0.394 in) Industrial iBH
TDK-Lambda DC/DC Converters - SMD 2.4-5.5Vin3A SMT POL .6-3.63Vout NegLogi 226In Stock
Min.: 1
Mult.: 1
Reel: 750

Non-Isolated 1 Output 16.5 W 5 V 2.4 V 5.5 V 600 mV to 3.63 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 4.45 mm (0.175 in) Industrial iCF
TDK-Lambda DC/DC Converters - SMD 3.5-17Vi 0.7-5.5Vo 40A Neg Log 164In Stock
175Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 175

Non-Isolated 1 Output 150 W 12 V 3.5 V 17 V 700 mV to 5.5 V 20 A 33 mm (1.299 in) 13.5 mm (0.531 in) 10.2 mm (0.402 in) Industrial iAH
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output +/-12V 0.13A, 3.12W SMD 4In Stock
20Expected 24/3/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V - 12 V 130 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG3
TDK-Lambda DC/DC Converters - SMD Input 12/24VDC, Output 3.3V 0.4A, 1.32W SMD 57In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 9 V 36 V 3.3 V 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 3.3V 2.5A, 8.2W 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 24 V 18 V 36 V 3.3 V 2.5 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output +/-12V 0.065A, 1.56W SMD 82In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 12 V 4.5 V 18 V 12 V - 12 V 65 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output +/-12V 0.45A, 10.8W 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD Input 24/48VDC, Output +/-15V 0.05A, 1.5W SMD 81In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 48 V 18 V 76 V 15 V - 15 V 50 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG1R5
TDK-Lambda DC/DC Converters - SMD 2.4-5.5V 12A SMT EPC .6-3.63Vout NegLogi 299In Stock
Min.: 1
Mult.: 1
Reel: 300

Non-Isolated 1 Output 66 W 5 V 2.4 V 5.5 V 600 mV to 3.63 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial iBF
TDK-Lambda DC/DC Converters - SMD 4.5-14Vin12A SMT LGA 0.7-5.5Vout NegLogi 244In Stock
Min.: 1
Mult.: 1
Reel: 300

Non-Isolated 1 Output 66 W 9 V 4.5 V 14 V 700 mV to 5.5 V 12 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial iBF
TDK-Lambda DC/DC Converters - SMD 2.4-5.5 20A SMT EPC .6-3.63Vout NegLogic 183In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 110 W 5 V 2.4 V 5.5 V 600 mV to 3.63 V 20 A 33 mm (1.299 in) 13.46 mm (0.53 in) 7.75 mm (0.305 in) Industrial iAF