DC/DC Converters - Rack Mount

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - Rack Mount 122W 16-137.5Vi 15/15Vo 4A Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 2 Output 96 W 16.8 V 137.5 V 15 V 2 A 15 V 2 A HP
Bel Power Solutions DC/DC Converters - Rack Mount 120W 16-137.5Vi 24/24Vo 2.55A Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 2 Output 96 W 16.8 V 137.5 V 24 V 1.25 A 24 V 1.25 A HP
Bel Power Solutions DC/DC Converters - Rack Mount 121W 16-137.5Vi 5.1/12/12Vo 12/5.1A Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 3 Output 96 W 16.8 V 137.5 V 5.1 V 12 A 12 V 2.5 A HP
Bel Power Solutions DC/DC Converters - Rack Mount 121W 16-137.5Vi 5.1/24/24Vo 12/2.5A Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 3 Output 96 W 16.8 V 137.5 V 5.1 V 12 A 24 V 1.25 A HP
Bel Power Solutions DC/DC Converters - Rack Mount 120W 16-137.5Vi 12/12/12/12Vo 5.1A Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 4 Output 96 W 16.8 V 137.5 V 12 V 2.5 A 12 V 2.5 A HP
Bel Power Solutions DC/DC Converters - Rack Mount 120W 16-137.5Vi 15/15/15/15Vo 4A Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 4 Output 96 W 16.8 V 137.5 V 15 V 2 A 15 V 2 A HP
Bel Power Solutions DC/DC Converters - Rack Mount 192W 16-137.5Vi 15/24Vo 4/2.5A x2 Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 4 Output 96 W 16.8 V 137.5 V 15 V 2 A 24 V 1.25 A HP
Bel Power Solutions DC/DC Converters - Rack Mount 120W 16-137.5Vi 24/24/24/24Vo 2.55A Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 4 Output 96 W 16.8 V 137.5 V 24 V 1.25 A 24 V 1.25 A HP
Bel Power Solutions DC/DC Converters - Rack Mount EURO-CASSETTE 240W 12/24/2x 12V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 240 W 16.8 V 150 V 12 V 10 A 12 V 12 A 170 mm 99 mm 25.4 mm HR
Bel Power Solutions DC/DC Converters - Rack Mount POWER SUPPLY Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 2 Output 240 W 16.8 V 150 V 15 V 8 A 15 V 8 A 168 mm 111 mm 60 mm Industrial HR
Bel Power Solutions DC/DC Converters - Rack Mount POWER SUPPLY Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 2 Output 192 W 16.8 V 150 V 48 V 2 A 48 V 2 A 168 mm 111 mm 60 mm Industrial HR
Bel Power Solutions DC/DC Converters - Rack Mount POWER SUPPLY;HRL2320-9RG;DC-DC;;16.8to150VDC;2x12VDC;;144W;;;;;; Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 2 Output 144 W 16.8 V 150 V 12 V 6 A 12 V 6 A HR
Bel Power Solutions DC/DC Converters - Rack Mount EURO-CASSETTE 288W 12/24/2x 12V Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 2 Output 288 W 16.8 V 150 V 12 V 12 A 12 V 12 A 171 mm 100 mm 25.9 mm HRP
Bel Power Solutions DC/DC Converters - Rack Mount POWER SUPPLY Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 2 Output 288 W 16.8 V 150 V 15 V 9.6 A 15 V 9.6 A 168 mm 111 mm 47.2 mm Industrial HR
Bel Power Solutions DC/DC Converters - Rack Mount POWER SUPPLY Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Isolated 2 Output 240 W 16.8 V 150 V 48 V 2.5 A 48 V 2.5 A 2.8 kV 168 mm 111 mm 80 mm Industrial HR
Bel Power Solutions DC/DC Converters - Rack Mount DC-DC Power Supply 2200W,12VDC,183A,PES Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 5

Isolated 1 Output 2.2 kW - 75 V - 40 V 12 V 183 A 195 mm 80 mm 40 mm Industrial PES2200
Bel Power Solutions DC/DC Converters - Rack Mount Front End DC-DC Reverse Airflow Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 5

Isolated 1 Output 42 W - 75 V - 40 V 12 V 183 A 195 mm 80 mm 40 mm Industrial PES2200
Bel Power Solutions DC/DC Converters - Rack Mount POWER SUPPLY;PET1600-12-074ND DVT;DC-DC;IN -40to-72VDC;OUT 12/12V;133A/3A;2kW;RACK MOUNT;265x73.5x39mm;37.5W/IN;FAN COOLING 23'000 RPM;CUSTOM;AIRFLOW OUTPUT TO INPUT (CISCO RAF); GRAY LATCH Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 8

Isolated 1 Output 1.6 kW - 48 V - 72 V - 40 V 12 V 133 A 265 mm 74 mm 40 mm Medical
Bel Power Solutions DC/DC Converters - Rack Mount DCDC Front End Reverse Airflow Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 8

Isolated 1 Output 2 kW 53 V 12 V 167 A 265 mm 73.5 mm 40 mm Industrial PET2000
Bel Power Solutions DC/DC Converters - Rack Mount POWER SUPPLY;PET750-12-050RD;750W;;DC/DC;DC INPUT 40to72V;OUT 12V/5Vsb;62A/3A;;;;;RACKABLE MOUNTING;50.5x40x300mm;;FORCED;SERVER; Non-Stocked Lead-Time 18 Weeks
Min.: 36
Mult.: 6

Isolated
Bel Power Solutions DC/DC Converters - Rack Mount Power Supply ACDC Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 10

Isolated 1 Output 800 W 12 V 65 A 185 mm 73.5 mm 39 mm Industrial PET800
Bel Power Solutions DC/DC Converters - Rack Mount Front End DC-DC Power Supply Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 10

Isolated 1 Output 800 W - 48 V - 72 V - 40 V 12 V 65 A 1.414 kV 185 mm 74 mm 39 mm Industrial PET800
Bel Power Solutions DC/DC Converters - Rack Mount POWER SUPPLY;PFE1500-12RDS412;1500W;DC/DC;DC INPUT 40 to72V;OUT 12V/125A 12Vsb/3A;321.6x54.5x40mm;35W/IN;FAN COOLING;POWER MODULE; Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 6

Isolated
Bel Power Solutions DC/DC Converters - Rack Mount Power Supply DCDC Rack Mount Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 8

Isolated 1 Output 3 kW 48 V 40 V 72 V 12.5 V 244 A 555 mm 69 mm 42 mm Industrial PFF3000
Bel Power Solutions DC/DC Converters - Rack Mount POWER SUPPLY;PFS1200-12-054ND;DC-DC;IN 40to72VDC;OUT 12V;100A;1.2kW;CASSETTE;228x54.5x40mm;34W/IN;FAN COOLING;POWER MODULE Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 6

Isolated 1 Output 1.2 kW - 60 V - 48 V 12 V 100 A 228 mm 54 mm 40 mm Medical