SFTN02-N Series DC/DC Converters - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - SMD 2W;I/P:24VDC;O/P: 5VDC@400mA;SMD 1,342In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 40 mA to 400 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial SFTN02-N
MEAN WELL DC/DC Converters - SMD 2W;I/P: 5VDC;O/P: 5VDC@400mA;SMD 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 40 mA to 400 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial SFTN02-N
MEAN WELL DC/DC Converters - SMD 2W;I/P: 5VDC;O/P:12VDC@167mA;SMD 7In Stock
30Expected 16/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 33 mA to 167 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial SFTN02-N
MEAN WELL DC/DC Converters - SMD 2W;I/P:12VDC;O/P:15VDC@133mA;SMD 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 27 mA to 133 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial SFTN02-N
MEAN WELL DC/DC Converters - SMD 2W;I/P:24VDC;O/P:12VDC@167mA;SMD 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 33 mA to 167 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial SFTN02-N
MEAN WELL DC/DC Converters - SMD 2W;I/P:24VDC;O/P:15VDC@133mA;SMD 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 15 V 27 mA to 133 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial SFTN02-N
MEAN WELL DC/DC Converters - SMD 2W;I/P:12VDC;O/P: 5VDC@400mA;SMD
35Expected 28/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 40 mA to 400 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial SFTN02-N
MEAN WELL DC/DC Converters - SMD 2W;I/P:12VDC;O/P:12VDC@167mA;SMD
35Expected 28/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 33 mA to 167 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial SFTN02-N
MEAN WELL DC/DC Converters - SMD 2W;I/P: 5VDC;O/P:15VDC@133mA;SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 27 mA to 133 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial SFTN02-N