DSQ Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 12VOUT@50A 36-75VIN 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 48 V 44 V 60 V 12 V 50 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.2 mm (0.52 in) Industrial DSQ
Murata Power Solutions DC/DC Converters - Through Hole DC DC CONVERTER 12V 60W Non-Stocked Lead-Time 38 Weeks
Min.: 120
Mult.: 30

Isolated 1 Output 600 W 48 V 44 V 60 V 12 V 50 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.2 mm (0.52 in) Industrial DSQ