DRM2-S Series DC/DC Converters - Through Hole

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 40In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 49In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 122In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 38In Stock
175Expected 24/4/2026
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 54In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 131In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 35In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 44In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 75In Stock
300On Order
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 223 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 49In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 134 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 73In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 43In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 606 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 14In Stock
100On Order
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 67 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 35In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 34In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter
175On Order
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 84 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter
100On Order
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 9 V 223 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 303 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 223 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S