DLFCG-540+

Mini-Circuits
139-DLFCG-540+
DLFCG-540+

Mfr.:

Description:
Signal Conditioning LTCC Differential Low Pass Filter, DC - 540 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$42.20 $42.20
$18.88 $377.60
$10.44 $522.00
$6.23 $623.00
$5.74 $1,148.00
Full Reel (Order in multiples of 500)
$5.45 $2,725.00
$4.53 $4,530.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 540 MHz
100 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
DLFCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.2 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

DLFCG 100Ω LTCC Differential Low Pass Filter

Mini-Circuits DLFCG 100Ω LTCC Differential Low Pass Filter features a passband from DC to 540MHz and is housed in a tiny, rugged 0805 ceramic package with wraparound terminations for excellent solderability. The DLFCG is ideal for applications requiring filtering of balanced signals on dual 50Ω lines such as DACs/ ADCs, systems with very low noise requirements, and more. The filter provides low insertion loss in the passband, fast roll-off in the transition, and a very wide stopband without re-entry up to 8360MHz, making it suitable for use in wideband systems with many harmonics and spurious products.