HP Series Thick Film Resistors

Results: 3,156
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
Royalohm HP05W3F200LT5E
Royalohm Thick Film Resistors - SMD RMC HP05 (0805) 1/3W 1% T/R-5000 10,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel HP 200 mOhms 333 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) Automotive Grade Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP03 (0603) 1/5W 5% T/R-5000 125,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel HP 30 Ohms 50 mW (1/20 W) 5 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP06 (1206) 1/2W 1% T/R-5000 60,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel HP 33.2 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP06 (1206) 1/2W 1% T/R-5000 10,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel HP 4.99 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP07 (1210) 3/4W 1% T/R-5000 15,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel HP 150 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP02 (0402) 1/10W 1% T/R-10000 80,000In Stock
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel HP 100 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP12 (2512) 2W 1% T/R-4000 4,000In Stock
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel HP 300 kOhms 2 W 1 % 100 PPM / C - 55 C + 155 C 300 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP12 (2512) 2W 5% T/R-4000 12,000In Stock
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel HP 3.9 Ohms 2 W 5 % 100 PPM / C - 55 C + 155 C 300 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP02 (0402) 1/10W 1% T/R-10000 70,000In Stock
80,000On Order
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel HP 0 Ohms 100 mW (1/10 W) 1 % 400 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP02 (0402) 1/10W 1% T/R-10000 80,000In Stock
120,000Expected 26/5/2026
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel HP 100 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP07 (1210) 3/4W 1% T/R-5000 5,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel HP 10 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP10 (2010) 1W 1% T/R-4000 4,000In Stock
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel HP 1.8 kOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP02 (0402) 1/10W 5% T/R-10000 10,000In Stock
210,000On Order
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel HP 0 Ohms 100 mW (1/10 W) 5 % 400 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP03 (0603) 1/5W 5% T/R-5000 20,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel HP 4.7 kOhms 200 mW (1/5 W) 5 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) High Power
Royalohm Thick Film Resistors - SMD RMC HP05 (0805) 1/3W 1% T/R-5000 5,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel HP 4.7 kOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) High Power
Royalohm Thick Film Resistors - SMD RMC HP05 (0805) 1/3W 5% T/R-5000 10,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel HP 10 kOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) High Power
Royalohm Thick Film Resistors - SMD RMC HP06 (1206) 1/2W 1% T/R-5000 10,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel HP 33 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) High Power
Royalohm Thick Film Resistors - SMD RMC HP06 (1206) 1/2W 5% T/R-5000 5,000In Stock
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel HP 1.5 kOhms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) High Power
Royalohm Thick Film Resistors - SMD RMC HP12 (2512) 2W 1% T/R-4000 4,000In Stock
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Reel HP 510 Ohms 2 W 1 % 100 PPM / C - 55 C + 155 C 300 V 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Power
Royalohm Thick Film Resistors - SMD RMC HP02 (0402) 1/10W 1% T/R-10000
20,000Expected 8/5/2026
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel HP 1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP02 (0402) 1/10W 1% T/R-10000
170,000On Order
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel HP 10 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP02 (0402) 1/10W 1% T/R-10000
120,000On Order
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel HP 2.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP02 (0402) 1/10W 1% T/R-10000
20,000Expected 11/6/2026
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel HP 2.4 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP02 (0402) 1/10W 1% T/R-10000
20,000Expected 8/5/2026
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel HP 24 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Power Wrap-Around Termination
Royalohm Thick Film Resistors - SMD RMC HP02 (0402) 1/10W 1% T/R-10000
20,000Expected 8/5/2026
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel HP 240 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) High Power Wrap-Around Termination