Preset Potentiometers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Potentiometers 0.5W 250V 4.7kOhm +/ -20% 846In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 4.7 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 825 M Bulk
KYOCERA AVX Potentiometers 0.5W 250V 47kOhm +/- 20% 374In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 47 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 825 M Bulk
KYOCERA AVX Potentiometers 1W 300V 10kOhms +/-2 0% 149In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 1W 300V 470kOhms +/- 20% 266In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 470 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 0.1W 50V 100OhmS +/- 30% 2,766In Stock
Min.: 1
Mult.: 1
No
PCB Mount Snap In Potentiometers 1 Gang 100 Ohms Linear Vertical 100 mW (1/10 W) 50 V 30 % Carbon 1 Turn No Switch Without Detent Preset 100 Cycle HA 06/ SM065 Bulk
KYOCERA AVX Potentiometers 0.1W 50V 10kOhms +/- 30% 1,423In Stock
Min.: 1
Mult.: 1
No
PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 100 mW (1/10 W) 50 V 30 % Carbon 1 Turn No Switch Without Detent Preset 100 Cycle HA 06/ SM065 Bulk
KYOCERA AVX Potentiometers 0.1W 50V 50kOhms +/- 30% 1,433In Stock
Min.: 1
Mult.: 1
No
PCB Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 100 mW (1/10 W) 50 V 30 % Carbon 1 Turn No Switch Without Detent Preset 100 Cycle HA 06/ SM065 Bulk
KYOCERA AVX Potentiometers 0.5W 250V 10kOhm +/-20% 386In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 805 M Bulk
KYOCERA AVX Potentiometers 0.5W 250V 47kOhm +/-20% 94In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 47 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 805 M Bulk
KYOCERA AVX Potentiometers 1W 300V 4.7kOhm +/-20% 249In Stock
Min.: 1
Mult.: 1
No
Panel Mount Snap In Potentiometers 1 Gang 4.7 kOhms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 1W 300V 100Ohms +/-2 0% 318In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 Ohms Linear Horizontal 1 W 300 V 20 % Cermet 1 Turn No Switch Without Detent Preset 200 Cycle - 40 C + 90 C 415 Bulk
KYOCERA AVX Potentiometers 0.5W 250V 10kOhm +/- 20% 7In Stock
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 500 mW (1/2 W) 250 V 20 % Cermet 1 Turn No Switch Without Detent Preset 100 Cycle - 40 C + 125 C TGN 825 M Bulk