Coilcraft RF Inductors - SMD

Results: 1,928
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 3,746In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Unshielded 47 nH 2 % 280 mOhms 600 mA - 40 C + 125 C 38 2 GHz Standard 1.6 mm 0.8 mm 1.02 mm Ceramic AEC-Q200 0603CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2,298In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD 1608 120nH Unshld 2% 300mA 650mOhms AECQ2 5,715In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 3,177In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 3,990In Stock
4,000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 3,376In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1008HQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 3,674In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 56nH Unshld 5% 0.95A 122mOhms 5,245In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 56 nH 5 % 950 mA 122 mOhms - 40 C + 125 C 100 1.815 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1,654In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD 1,735In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0402DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 749In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0402DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2,000In Stock
Min.: 1
Mult.: 1


Coilcraft RF Inductors - SMD 744In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD 1,840In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD RF chip inductor 1,726In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,690In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 743In Stock
2,000Expected 1/5/2026
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,750In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 100nH Unshld 2% 400mA 580mOhms AECQ2 1,274In Stock
2,000Expected 30/3/2026
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2,090In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 220nH Unshld 2% 200mA 2100mOhms AECQ2 1,018In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,964In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 18nH Unshld 2% 1200mA 66mOhms AECQ2 1,729In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,492In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603HP Reel, Cut Tape, MouseReel