LQH Series Power Inductors - SMD

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics Power Inductors - SMD 6,450In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 2020 (5050 metric) Shielded 1 uH 30 % 3.1 A 19 mOhms 5.8 A - 40 C + 125 C 90 MHz Standard 5 mm 5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 10 UH 10% 27,267In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225 metric) Shielded 10 uH 20 % 750 mA 380 mOhms - 40 C + 125 C 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed IND 4.7uH 650mA INFOTMT 7,979In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 650 mA 560 mOhms - 40 C + 125 C 40 MHz Standard 2.5 mm 2 mm 0.55 mm Ferrite AEC-Q200 LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.0 UH 30% 8,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225 metric) Shielded 1 uH 30 % 2.3 A 45 mOhms - 40 C + 125 C 100 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2,555In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 3.3 uH 20 % 1.02 A 470 mOhms - 40 C + 125 C 45 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite AEC-Q200 LQH Reel, Cut Tape
Murata Electronics Power Inductors - SMD 1,495In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225 metric) Shielded 100 uH 20 % 180 mA 2.7 Ohms - 40 C + 105 C 8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1,220In Stock
4,000Expected 15/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225 metric) Shielded 2.2 uH 30 % 1.55 A 76 mOhms - 40 C + 105 C 70 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1,655In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 15 uH 20 % 340 mA 2.5 Ohms - 40 C + 125 C 25 MHz Standard 2.5 mm 2 mm 0.55 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1,740In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 1.5 uH 30 % 1.33 A 320 mOhms - 40 C + 125 C 60 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite AEC-Q200 LQH Reel, Cut Tape
Murata Electronics Power Inductors - SMD 14In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225 metric) Shielded 1.5 uH 30 % 1.75 A 57 mOhms - 40 C + 105 C 70 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed IND 15uH 340mA NONAUTO 3,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 1008 (2520 metric) Shielded 15 uH 20 % 340 mA 2.5 Ohms - 40 C + 125 C 25 MHz Standard 2.5 mm 2 mm 0.55 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1,177In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225 metric) Shielded 22 uH 20 % 650 mA 685 mOhms - 40 C + 105 C 20 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1,914In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225 metric) Shielded 6.8 uH 30 % 850 mA 240 mOhms - 40 C + 105 C 40 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 975In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225 metric) Shielded 470 nH 30 % 3.4 A 30 mOhms - 40 C + 105 C 100 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1,908In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225 metric) Shielded 2.2 uH 30 % 1.55 A 76 mOhms - 40 C + 105 C 70 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 3,268In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 680 nH 20 % 2.33 A 66 mOhms 2.43 A - 40 C + 125 C 110 MHz Standard 2.5 mm 2 mm 0.55 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1,452In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 470 nH 30 % 1.95 A 180 mOhms - 40 C + 125 C 120 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite AEC-Q200 LQH Reel, Cut Tape
Murata Electronics Power Inductors - SMD 1,347In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225 metric) Shielded 15 uH 20 % 800 mA 475 mOhms - 40 C + 105 C 20 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 5,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1210 (3225 metric) Shielded 1.5 uH 30 % 1.75 A 57 mOhms - 40 C + 125 C 70 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics Power Inductors - SMD 100 UH 20% 4,353In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 10 uH 20 % 420 mA 1.2 Ohms - 40 C + 125 C 30 MHz Standard 2.5 mm 2 mm 0.55 mm Ferrite AEC-Q200 LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 33 UH 20% 8,720In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 33 uH 20 % 310 mA 4.3 Ohms - 40 C + 125 C 15 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 22 UH 20% 5,770In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 22 uH 20 % 260 mA 3 Ohms - 40 C + 125 C 20 MHz Standard 2.5 mm 2 mm 0.55 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 4,485In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 650 mA 560 mOhms - 40 C + 125 C 40 MHz Standard 2.5 mm 2 mm 0.55 mm Ferrite AEC-Q200 LQH Reel, Cut Tape
Murata Electronics Power Inductors - SMD Fixed IND 6.8uH 550mA NONAUTO 6,807In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 1008 (2520 metric) Shielded 6.8 uH 20 % 550 mA 1 Ohms - 40 C + 125 C 35 MHz Standard 2.5 mm 2 mm 0.55 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Fixed IND 2.2uH 850mA INFOTMT 7,989In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 850 mA 340 mOhms - 40 C + 125 C 50 MHz Standard 2.5 mm 2 mm 0.55 mm Ferrite AEC-Q200 LQH Reel, Cut Tape, MouseReel