LD Series Power Inductors - SMD

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 1.0uH 1.28A 0.182ohms 1,999In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Unshielded 1 uH 20 % 2.66 A 33 mOhms 4.46 A - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm Ferrite LD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 470uH 0.55A 1.96ohms 244In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 470 uH 20 % 740 mA 1.96 Ohms 550 mA - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 12uH 3.2A 0.08ohms 18In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 12 uH 20 % 3.57 A 80 mOhms 3.2 A - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 2.45A 0.11ohms 200In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 22 uH 20 % 3.13 A 110 mOhms 2.45 A - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 1.28A 0.182ohms 420In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Choke Unshielded 10 uH 20 % 1.13 A 182 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm Ferrite LD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15uH 1.05A 0.235ohms 588In Stock
Min.: 1
Mult.: 1
Reel: 2,000

15 uH 20 % 1.05 A 235 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 1.15A 0.43ohms 236In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 100 uH 20 % 1.53 A 430 mOhms 1.15 A - 40 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 0.45A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

100 uH 450 mA 280 mOhms - 40 C + 125 C Standard LD Reel, Cut Tape
Eaton Electronics Power Inductors - SMD 12uH 1.18A 0.21ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

12 uH 20 % 1.18 A 210 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 150uH 0.40A Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

150 uH 400 mA 280 mOhms - 40 C + 125 C Standard LD Reel
Eaton Electronics Power Inductors - SMD 18uH 0.98A 0.338ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

18 uH 20 % 980 mA 338 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 1.4uH 3.4A 0.038ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1.4 uH 20 % 3.41 A 38 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 22uH 0.89A 0.378ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

22 uH 20 % 890 mA 378 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 220uH 0.33A Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

220 uH 280 mOhms - 40 C + 125 C Standard LD Reel
Eaton Electronics Power Inductors - SMD 27uH 0.87A 0.552ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

27 uH 20 % 870 mA 522 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 2.2uH 2.76A 0.047ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Unshielded 2.2 uH 20 % 2.22 A 47 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm Ferrite LD Reel
Eaton Electronics Power Inductors - SMD 2.7uH 2.52A 0.052ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

2.7 uH 20 % 2.52 A 52 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 33uH 0.75A 0.54ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

33 uH 10 % 750 mA 540 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 330uH 0.30A Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

330 uH 280 mOhms - 40 C + 125 C Standard LD Reel
Eaton Electronics Power Inductors - SMD 39uH 0.68A 0.587ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

39 uH 10 % 680 mA 587 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 3.3uH 2.32A 0.058ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3.3 uH 20 % 2.32 A 58 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 3.9uH 2.14A 0.076ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

3.9 uH 20 % 2.14 A 76 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 47uH 0.61A 0.844ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 uH 20 % 610 mA 844 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel
Eaton Electronics Power Inductors - SMD 4.7uH 2.0A 0.094ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Power Inductor Unshielded 4.7 uH 20 % 1.57 A 94 mOhms 2 A - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm Ferrite LD Reel
Eaton Electronics Power Inductors - SMD 56uH 0.57A 0.937ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

56 uH 10 % 570 mA 937 mOhms - 40 C + 125 C Standard 4.5 mm 4 mm 3.2 mm LD Reel