Walsin Power Inductors - SMD

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging


Walsin Power Inductors - SMD Power choke,Molded, 1040,3.3uH,M,16A 1,529In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 3.3 uH 20 % 10 A 11.8 mOhms 16 A - 55 C + 125 C Standard 11.15 mm 10 mm 4 mm WLPM Reel, Cut Tape, MouseReel
Walsin Power Inductors - SMD Power Inductor 303015 2.2uH +/-20% 5,778In Stock
Min.: 1
Mult.: 1
Reel: 2,000
1212 (3030 metric) Shielded 2.2 uH 20 % 1.6 A 72 mOhms 1.48 A - 20 C + 125 C Standard 3 mm 3 mm 1.5 mm WLPN*E Reel, Cut Tape


Walsin Power Inductors - SMD Power choke,Molded,1250,1.5uH,M,48A 262In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 0505 (1313 metric) Shielded 1.5 uH 20 % 23 A 4.1 mOhms 48 A - 55 C + 125 C Standard 13.5 mm 12.8 mm 5 mm WLPM Reel, Cut Tape, MouseReel
Walsin WLPH252012M2R2PS
Walsin Power Inductors - SMD Power choke,Molded,2.2uH,M,3.5A 4,063In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 1008 (2520 metric) Shielded 2.2 uH 20 % 89 mOhms 3.5 A - 40 C + 125 C 2.5 mm 2 mm 1.2 mm WLPH Reel, Cut Tape, MouseReel
Walsin WLSN043DZ0K470LB
Walsin Power Inductors - SMD Unshielded SMD Power Ind 043D 47uH +/-10% 8,480In Stock
Min.: 1
Mult.: 1
Reel: 9,000

Unshielded 47 uH 10 % 440 mA 844 mOhms - 25 C + 105 C 4.3 mm 4 mm 3.3 mm Reel, Cut Tape, MouseReel
Walsin WLPH252012MR47PS
Walsin Power Inductors - SMD Power choke,Molded,0.47uH,M,6.8A 689In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 1008 (2520 metric) Shielded 470 nH 20 % 22 mOhms 6.8 A - 40 C + 125 C 2.5 mm 2 mm 1.2 mm WLPH Reel, Cut Tape, MouseReel
Walsin WLPN404018M100LE
Walsin Power Inductors - SMD Power Inductor 404018 10uH 20% 2,492In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 150 mOhms 1.3 A - 25 C + 125 C 25 MHz 4 mm 4 mm 1.8 mm Ferrite WLPN Reel, Cut Tape, MouseReel
Walsin WLPMA0A040M2R2LC
Walsin Power Inductors - SMD Power choke,Molded, 1040,2.2uH,M,18A 874In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 2.2 uH 20 % 12 A 7 mOhms 18 A - 55 C + 125 C Standard 11.15 mm 10 mm 4 mm WLPM Reel, Cut Tape, MouseReel
Walsin WLSN043DZ0M220LB
Walsin Power Inductors - SMD Unshielded SMD Power Ind 043D 22uH +/-20% 3,500In Stock
Min.: 1
Mult.: 1
Reel: 9,000

Unshielded 22 uH 20 % 680 mA 378 mOhms - 25 C + 105 C 4.3 mm 4 mm 3.3 mm Reel, Cut Tape, MouseReel
Walsin WLPM444220M100LC
Walsin Power Inductors - SMD Power choke,Molded,0420,10uH,M,2.2A 1,945In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Choke 4.45 mm x 4.0 mm x 2.0 mm Shielded 10 uH 20 % 1.2 A 282 mOhms 2.2 A - 55 C + 125 C 4.45 mm 4 mm 1.8 mm WLPM Reel, Cut Tape, MouseReel
Walsin WLSN043DZ0M100LB
Walsin Power Inductors - SMD Unshielded SMD Power Ind 043D 10uH +/-20% 5,149In Stock
Min.: 1
Mult.: 1
Reel: 9,000

Unshielded 10 uH 20 % 1.04 A 182 mOhms - 25 C + 105 C 4.3 mm 4 mm 3.3 mm Reel, Cut Tape, MouseReel
Walsin WLSN084FZ0M6R8LB
Walsin Power Inductors - SMD Unshielded SMD Power Ind 084F 6.8uH +/-20% 2,992In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unshielded 6.8 uH 20 % 27 mOhms 4.6 A - 25 C + 105 C 12.95 mm 9.4 mm 5.21 mm Reel, Cut Tape, MouseReel
Walsin WLPM545230M100LC
Walsin Power Inductors - SMD Power choke,Molded,0530,10uH,M,3.5A 12In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

Power Choke 5.4 mm x 5.2 mm x 3.0 mm Shielded 10 uH 20 % 2.5 A 125 mOhms 3.5 A - 55 C + 125 C 5.4 mm 5.2 mm 3 mm WLPM Reel, Cut Tape, MouseReel

Walsin Power Inductors - SMD Power choke,Molded, 1040,4.7uH,M,15A 2,351In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 4.7 uH 20 % 8.5 A 20 mOhms 15 A - 55 C + 125 C Standard 11.15 mm 10 mm 2 mm WLPM Reel, Cut Tape, MouseReel
Walsin WLPH201610M1R0PP
Walsin Power Inductors - SMD Power choke,Molded,1.0uH,M,2.9A 3,852In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 0806 (2016 metric) Shielded 1 uH 20 % 69 mOhms 2.9 A - 40 C + 125 C 2 mm 1.6 mm 1 mm WLPH Reel, Cut Tape, MouseReel
Walsin WLPH201610M1R0PS
Walsin Power Inductors - SMD Power choke,Molded,1.0uH,M,3.9A 5,180In Stock
6,000Expected 27/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 0806 (2016 metric) Shielded 1 uH 20 % 60 mOhms 3.9 A - 40 C + 125 C 2 mm 1.6 mm 1 mm WLPH Reel, Cut Tape, MouseReel
Walsin WLPH201610M2R2PP
Walsin Power Inductors - SMD Power choke,Molded,2.2uH,M,1.9A 2,977In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 0806 (2016 metric) Shielded 2.2 uH 20 % 150 mOhms 1.9 A - 40 C + 125 C 2 mm 1.6 mm 1 mm WLPH Reel, Cut Tape, MouseReel
Walsin WLPH201610MR33PP
Walsin Power Inductors - SMD Power choke,Molded,0.33uH,M,5A 168In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 0806 (2016 metric) Shielded 330 nH 20 % 29 mOhms 5 A - 40 C + 125 C 2 mm 1.6 mm 1 mm WLPH Reel, Cut Tape, MouseReel
Walsin WLPH201610MR47PP
Walsin Power Inductors - SMD Power choke,Molded,0.47uH,M,4.4A 5,289In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 0806 (2016 metric) Shielded 470 nH 20 % 40 mOhms 4.4 A - 40 C + 125 C 2 mm 1.6 mm 1 mm WLPH Reel, Cut Tape, MouseReel
Walsin WLPH252012M1R0PS
Walsin Power Inductors - SMD Power choke,Molded,1.0uH,M,4.8A 2,735In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 1008 (2520 metric) Shielded 1 uH 20 % 44 mOhms 4.8 A - 40 C + 125 C 2.5 mm 2 mm 1.2 mm WLPH Reel, Cut Tape, MouseReel
Walsin WLPH201610MR47PS
Walsin Power Inductors - SMD Power choke,Molded,0.47uH,M,6.1A
3,872Expected 4/5/2026
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 0806 (2016 metric) Shielded 470 nH 20 % 30 mOhms 6.1 A - 40 C + 125 C 2 mm 1.6 mm 1 mm WLPH Reel, Cut Tape, MouseReel
Walsin WLSS125PZ0M330LB
Walsin Power Inductors - SMD Assembly Power Ind 125P 33uH +/-20%
492On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 33 uH 20 % 2.1 A 57 mOhms - 25 C + 105 C 12 mm 12 mm 6 mm Reel, Cut Tape, MouseReel
Walsin Power Inductors - SMD Power Inductor 303010 1.2uH +/-30% Non-Stocked
Min.: 1
Mult.: 1
1212 (3030 metric) 1.2 uH 30 % 3 mm 3 mm 1 mm WLPN
Walsin Power Inductors - SMD Power Inductor 303015 2.7uH +/-20% Non-Stocked
Min.: 1
Mult.: 1
1212 (3030 metric) 2.7 uH 20 % 3 mm 3 mm 1.5 mm WLPN
Walsin Power Inductors - SMD Power Inductor 303015 68uH +/-20% Non-Stocked
Min.: 1
Mult.: 1
1212 (3030 metric) 68 uH 20 % 3 mm 3 mm 1.5 mm WLPN