Pulse Power Inductors - SMD

Results: 11,733
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current 3,461In Stock
Min.: 1
Mult.: 1
Reel: 1,000

6.86 mm x 6.47 mm x 3 mm Shielded 10 uH 20 % 105 mOhms 7 A - 55 C + 125 C Standard 6.86 mm 6.47 mm 3 mm Metal AMMA Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly 7,974In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded Ferrite BWVS Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD .47uH 3.3A 20% RDC=29mOhms 7,351In Stock
24,000Expected 10/3/2026
Min.: 1
Mult.: 1
Reel: 4,000

Molding Power Inductor 0505 (1412 metric) Unshielded 470 nH 20 % 3.3 A 29 mOhms 4.5 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.8 mm Molded BDQQ Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance & Higher Saturation Current 2,893In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 100 mOhms 1.7 A - 55 C + 125 C 2 mm 1.25 mm 1 mm Ferrite BKPE Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current 2,650In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4.45 mm x 4.06 mm x 2 mm Shielded 2.2 uH 20 % 90 mOhms 6 A - 55 C + 125 C Standard 4.45 mm 4.06 mm 2 mm Metal AMMA Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD .11uH 4.5A 30% RDC=20mOhms 8,011In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Molding Power Inductor 0505 (1412 metric) Unshielded 110 nH 30 % 4.5 A 20 mOhms 6.8 A - 40 C + 125 C Standard 1.4 mm 1.2 mm 0.65 mm Molded BDQQ Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD PA4320 12x12mm 15uH 7A 22mOhms 1,185In Stock
Min.: 1
Mult.: 1
Reel: 300

Wirewound 12.3 mm x 12.3 mm x 10 mm Shielded 15 uH 20 % 7 A 22 mOhms 8.3 A - 40 C + 125 C Standard 12.3 mm 12.3 mm 10 mm Ferrite PA4320 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22uH RDC=0.048Ohms 5.8A 3,149In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 22 uH 20 % 5.8 A 48 mOhms 5.8 A - 30 C + 100 C 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1000uH 15% '105' 6,642In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor 13 mm x 9.4 mm Unshielded 1 mH 20 % 300 mA 3.3 Ohms 300 mA - 40 C + 130 C Standard 13 mm 9.4 mm 5.5 mm P0752NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22uH 20% '223' 8,107In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 6.6 mm x 4.5 mm Unshielded 22 uH 20 % 700 mA 370 mOhms 700 mA - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 105nH 20% 3,675In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke 7 mm x 7 mm x 4.96 mm Unshielded 105 nH 20 % 31 A 320 uOhms 46 A - 40 C + 130 C Standard 7 mm 7 mm 4.96 mm PA0512NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 28A 7mm 20% SMT 916In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 18.3 mm x 17.2 mm x 7 mm Shielded 4.7 uH 20 % 28 A 4.5 mOhms 29 A - 55 C + 155 C Standard 18.3 mm 17.2 mm 7 mm AEC-Q200 PA4344.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH 5.5A 2mm 20% Low Prof 4,347In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Inductor 6 mm x 5.4 mm x 2 mm Shielded 1.5 uH 20 % 5.5 A 30.5 mOhms 9.8 A - 55 C + 125 C Standard 6 mm 5.4 mm 2 mm AEC-Q200 PA4345.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.40uH 20% AEC-Q200 9A DCR=17.9mOhm 2,553In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Inductor 4.3 mm x 4.3 mm x 2.1 mm Shielded 400 nH 20 % 14 A 7.73 mOhms 13.5 A - 55 C + 155 C Standard 4.3 mm 4.3 mm 2.1 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD .15uH 14.4A DCR=7mOhms 20% 2,455In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Inductor 5.7 mm x 5.5 mm x 2 mm Shielded 150 nH 20 % 18.8 A 4.6 mOhms 27 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 2 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 15uH 6A 20% DCR=43.75mOhms 1,720In Stock
Min.: 1
Mult.: 1
Reel: 750

High Power Inductor 6.8 mm x 6.6 mm x 6.0 mm Shielded 15 uH 20 % 6 A 43.75 mOhms 5.8 A - 40 C + 125 C Standard 6.8 mm 6.6 mm 6 mm Composite PA5432 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 4.6A 3mm 20% AEC-Q200 5,692In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 6 mm x 5.4 mm x 3 mm Shielded 4.7 uH 20 % 4.6 A 53 mOhms 6 A - 55 C + 155 C Standard 6 mm 5.4 mm 3 mm AEC-Q200 PM4340 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH 6A 3mm 20% AEC-Q200 4,799In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High Power Inductor 7.6 mm x 6.9 mm x 3 mm Shielded 3.3 uH 20 % 6 A 30 mOhms 13.5 A - 55 C + 125 C Standard 7.6 mm 6.9 mm 3 mm AEC-Q200 PM4341 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH 4.2A 2mm AEC-Q200 +/-20% 5,047In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Inductor 6 mm x 5.4 mm x 2 mm Shielded 2.2 uH 20 % 4.2 A 50 mOhms 9 A - 55 C + 125 C Standard 6 mm 5.4 mm 2 mm AEC-Q200 PM4345 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 685In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 10 uH 20 % 16 A 9.6 mOhms 24 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Automotive High Current Composite Inductor 738In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 4.2 uH 20 % 27 A 4.68 mOhms 38 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH RDC=0.0688Ohms 1.3A 4,780In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.7 uH 1.3 A 68.8 mOhms BPDN Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 680uH RDC=4.63Ohms 0.22A 3,951In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 680 uH 20 % 4.63 Ohms - 30 C + 100 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH RDC=58mOhms 3A 6,544In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4.6 mm x 4.1 mm x 2 mm Shielded 2.2 uH 20 % 3 A 58 mOhms 5 A - 55 C + 125 C 4.6 mm 4.1 mm 2 mm BMRA Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH RDC=0.04Ohms 4A 5,718In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 10 uH 20 % 4 A 40 mOhms 4 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel, Cut Tape, MouseReel