Delevan Power Inductors - SMD

Results: 3,500
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Delevan Power Inductors - SMD 22uH 20% .19ohm Shielded Choke SMT 943In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 22 uH 20 % 1.75 A 190 mOhms 1.75 A - 55 C + 125 C Standard 7.3 mm 7.3 mm 3.9 mm Ferrite SPD73/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 6.8uH 20% .065ohm Shield SMT Pwr Induc 3,647In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 6.8 uH 20 % 1.2 A 65 mOhms - 40 C + 85 C 50 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite SDS680/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 150uH 20% .89ohm Shielded Choke SMT 684In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 150 uH 20 % 700 mA 890 mOhms 700 mA - 55 C + 125 C Standard 7.3 mm 7.3 mm 3.9 mm Ferrite SPD73/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 10uH 20% .067ohm Shielded Choke SMT 618In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 10 uH 20 % 2.5 A 67 mOhms 2.5 A - 55 C + 125 C Standard 7.3 mm 7.3 mm 3.9 mm Ferrite SPD73/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 10uH 15% 460In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High Power Inductor Unshielded 10 uH 15 % 3.27 A 33 mOhms - 55 C + 125 C Standard 22.35 mm 8.38 mm 7.26 mm Ferrite 8532/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 1 uH 1,394In Stock
Min.: 1
Mult.: 1
Reel: 800

High Power Inductor Unshielded 1 uH 15 % 5.5 A 13 mOhms 1 mA - 55 C + 125 C Standard 13.21 mm 6.35 mm 5.84 mm Ferrite 4922R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 1.0uH 10% 998In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 1 uH 10 % 2.78 A 35 mOhms 1.53 A - 55 C + 125 C Standard 8.26 mm 3.18 mm 3.68 mm Ferrite P1330/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 10uH 20% .04ohm Shielded Choke SMT 464In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 10 uH 20 % 5.4 A 40 mOhms 5 A - 55 C + 125 C Standard 12 mm 12 mm 8 mm Ferrite SPD127/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 1000uH 20% 3.4ohm Shield SMT Pwr Induc 610In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Choke Shielded 1 mH 20 % 150 mA 3.4 Ohms - 40 C + 85 C 2 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite SDS680/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 220uH 20% .77ohm Shield SMT Pwr Induc 1,106In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Choke Shielded 220 uH 20 % 220 mA 770 mOhms - 40 C + 85 C 6 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite SDS680/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 0.82uH 0.1ohms 1250mA 10% 671In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke 1210 (3225 metric) Shielded 820 nH 10 % 1.25 A 100 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 10uH 20% .083ohm Shield Pwr Choke SMT 788In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 10 uH 20 % 580 mA 83 mOhms 580 mA - 55 C + 125 C 37 MHz Standard 4.7 mm 4.7 mm 2.92 mm Ferrite SPD42R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD DVNS3483R-4R7MTR 654In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 4.7 uH 20 % 1.96 mA 43 mOhms Standard 7.2 mm 7.2 mm 3.5 mm Ferrite S3483R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 27uH 1ohms 430mA 10% 1,226In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke 1812 (4532 metric) Shielded 27 uH 10 % 430 mA 1 Ohms 400 mA - 55 C + 125 C Standard 4.83 mm 3.4 mm 3.4 mm Ferrite SPD1812/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 220uH 20% .42ohm Shielded Choke SMT 467In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 220 uH 20 % 800 mA 420 mOhms 800 mA - 55 C + 125 C Standard 12 mm 12 mm 6 mm Ferrite SPD125/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 0.22 uH 1,058In Stock
Min.: 1
Mult.: 1
Reel: 800

High Power Inductor Unshielded 220 nH 15 % 7 A 8 mOhms 7 A - 55 C + 125 C Standard 13.21 mm 6.35 mm 5.84 mm Ferrite 4922R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 6.8uH 0.49ohms 576mA 10% 753In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke 1210 (3225 metric) Shielded 6.8 uH 10 % 576 mA 490 mOhms - 55 C + 125 C Standard 3.51 mm 2.66 mm 2.57 mm Ferrite SP1210/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 1.8uH 0.11ohms 1360mA 10% 828In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke 1812 (4532 metric) Shielded 1.8 uH 10 % 1.36 A 110 mOhms 1.54 A - 55 C + 125 C Standard 4.83 mm 3.4 mm 3.4 mm Ferrite SPD1812/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 100uH 20% .61ohm Shielded Choke SMT 688In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 100 uH 20 % 541 mA 790 mOhms - 55 C + 125 C Standard 7.3 mm 7.3 mm 4.7 mm Ferrite SPD74/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 220uH 20% 1.17ohm Shielded Choke SMT 821In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 220 uH 20 % 374 mA 1.65 Ohms - 55 C + 125 C Standard 7.3 mm 7.3 mm 4.7 mm Ferrite SPD74/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 4.7 uH 1,651In Stock
Min.: 1
Mult.: 1
Reel: 800

High Power Inductor Unshielded 4.7 uH 15 % 2.9 A 47 mOhms 2.9 A - 55 C + 125 C Standard 13.21 mm 6.35 mm 5.84 mm Ferrite 4922R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD DVNS3483R-220MTR 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 22 uH 20 % 900 mA 150 mOhms - 20 C + 85 C 7.2 mm 7.2 mm 3.5 mm Ferrite S3483R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 10uH 20% .18ohm Shielded Choke SMT 1,470In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 10 uH 20 % 1.4 A 180 mOhms 1.4 A - 55 C + 125 C Standard 6.6 mm 6.2 mm 3 mm Ferrite SPD62/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 33uH 20% .5ohm Shielded Choke SMT 2,243In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Choke Shielded 33 uH 20 % 820 mA 500 mOhms Standard 6.6 mm 6.2 mm 3 mm Ferrite SPD62/R Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 10uH 20% .049ohm Shielded Choke SMT 744In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 10 uH 20 % 3.2 A 49 mOhms 3.2 A - 55 C + 125 C Standard 7.3 mm 7.3 mm 4.7 mm Ferrite SPD74/R Reel, Cut Tape, MouseReel