WE-HCF Series Power Inductors - SMD

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-HCF HighCurr 2815 2.2uH 36A 1.31mOhms AEC-Q200 221In Stock
Min.: 1
Mult.: 1

High Power Choke Unshielded 2.2 uH 15 % 36 A 1.31 mOhms 88.5 A - 40 C + 125 C 32.8 MHz Standard 28 mm 19.4 mm 15.4 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 220uH 20% 8.8A 36.45mOhm 197In Stock
Min.: 1
Mult.: 1

High Power Inductor Unshielded 220 uH 20 % 8.8 A 40.1 mOhms 5.3 A - 40 C + 125 C 2.8 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2818 100KHz 22uH 30A AEC-Q200 4,104In Stock
Min.: 1
Mult.: 1

High Power Inductor Shielded 22 uH 15 % 30 A 2.4 mOhms 15.5 A - 40 C + 125 C 9 MHz Standard 28.5 mm 19.5 mm 18.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-CBF 1206 100MHz 3.10uH 26A AEC-Q200 473In Stock
Min.: 1
Mult.: 1
: 100

High Power Inductor Shielded 3.1 uH 15 % 26 A 2.09 mOhms 45 A - 40 C + 125 C 29 MHz Standard 21.5 mm 21 mm 14 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CBF 1206 100MHz 10uH 16A AEC-Q200 444In Stock
Min.: 1
Mult.: 1
: 100

High Power Inductor Shielded 10 uH 15 % 16 A 7.96 mOhms 22 A - 40 C + 125 C 13 MHz Standard 21.5 mm 21 mm 14 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CBF 1206 100MHz 15uH 14A AEC-Q200 587In Stock
Min.: 1
Mult.: 1
: 100

High Power Inductor Shielded 15 uH 15 % 14 A 8.7 mOhms 21 A - 40 C + 125 C 12.8 MHz Standard 21.8 mm 21.5 mm 14.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CBF 1206 100MHz 22uH 12.5A AEC-Q200 667In Stock
3,000On Order
Min.: 1
Mult.: 1
: 100

High Power Inductor Shielded 22 uH 15 % 12 A 10.65 mOhms 13 A - 40 C + 125 C 12.5 MHz Standard 21.8 mm 21.5 mm 14.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CBF 1206 100MHz 47uH 12A AEC-Q200 815In Stock
Min.: 1
Mult.: 1
: 100

High Power Inductor Shielded 47 uH 15 % 12 A 12.2 mOhms 7.5 A - 40 C + 125 C 10 MHz Standard 21.8 mm 21.5 mm 14.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCF 2818 1.5uH 56A 0.44mOhms AEC-Q200 594In Stock
Min.: 1
Mult.: 1

High Power Inductor Shielded 1.5 uH 20 % 56 A 440 uOhms 91.8 A - 40 C + 75 C 37.6 MHz Standard 28 mm 19.4 mm 18.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2818 3.3uH 47.5A 0.88mOhms AEC-Q200 633In Stock
Min.: 1
Mult.: 1

High Power Inductor Shielded 3.3 uH 20 % 47.5 A 880 uOhms 70 A - 40 C + 75 C 28.2 MHz Standard 28 mm 19.4 mm 18.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2818 100KHz 4.7uH 30A AEC-Q200 337In Stock
980Expected 29/5/2026
Min.: 1
Mult.: 1

High Power Inductor 2818 Shielded 4.7 uH 15 % 30 A 2.4 mOhms 78 A - 40 C + 125 C 20 MHz Standard 28.5 mm 19.5 mm 18.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2818 6.8uH 47.5A 0.88mOhms AEC-Q200 297In Stock
Min.: 1
Mult.: 1

High Power Inductor 2818 Shielded 6.8 uH 20 % 47.5 A 880 uOhms 36.3 A - 40 C + 75 C 18.8 MHz Standard 28 mm 19.4 mm 18.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2818 100KHz 15uH 30A AEC-Q200 1,186In Stock
Min.: 1
Mult.: 1

High Power Inductor Shielded 15 uH 15 % 30 A 2.4 mOhms 22 A - 40 C + 125 C 11 MHz Standard 28.5 mm 19.5 mm 18.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2818 100KHz 33uH 30A AEC-Q200 259In Stock
Min.: 1
Mult.: 1

High Power Inductor 2818 Shielded 33 uH 15 % 30 A 2.4 mOhms 11.5 A - 40 C + 125 C 7 MHz Standard 28.5 mm 19.5 mm 18.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 13A 100uF 20% 2920 35.9mOhms 277In Stock
Min.: 1
Mult.: 1

High Power Inductor Unshielded 100 uH 20 % 8.8 A 39.49 mOhms 9.7 A - 40 C + 125 C 4.3 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 150uH 20% 8.4A 38.85mOhm 485In Stock
Min.: 1
Mult.: 1

High Power Inductor Unshielded 150 uH 20 % 8.4 A 42.74 mOhms 7.8 A - 40 C + 125 C 3.8 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 68uH 20% 11.2A 22.2mOhm 643In Stock
Min.: 1
Mult.: 1

High Power Inductor Unshielded 68 uH 20 % 11.2 A 24.42 mOhms 10.7 A - 40 C + 125 C 5.3 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 33uH 20% 20.2A 6.9mOhm 493In Stock
Min.: 1
Mult.: 1

High Power Inductor Unshielded 33 uH 20 % 20.2 A 7.59 mOhms 15.4 A - 40 C + 125 C 7.1 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 47uH 20% 18.7A 8.8mOhm 314In Stock
400Expected 15/5/2026
Min.: 1
Mult.: 1

High Power Inductor Unshielded 47 uH 20 % 18.7 A 9.68 mOhms 13 A - 40 C + 125 C 6.7 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-HCF 2920 68uH 20% 17A 10.3mOhm 311In Stock
Min.: 1
Mult.: 1

High Power Inductor Unshielded 68 uH 20 % 17 A 11.33 mOhms 10.6 A - 40 C + 125 C 5.7 MHz Standard 28 mm 25 mm 20.5 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Tray
Wurth Elektronik Power Inductors - SMD WE-CBF 1206 100MHz 1.4uH 31.5A AEC-Q200 144In Stock
Min.: 1
Mult.: 1
: 100

High Power Inductor Shielded 1.4 uH 15 % 31.5 A 1.08 mOhms 60 A - 40 C + 125 C 52 MHz Standard 21.5 mm 21 mm 14 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CBF 1206 100MHz 2.2uH 28A AEC-Q200 183In Stock
Min.: 1
Mult.: 1
: 100

High Power Inductor Shielded 2.2 uH 15 % 28 A 1.5 mOhms 47 A - 40 C + 125 C 32 MHz Standard 21.5 mm 21 mm 14 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CBF 1206 100MHz 4.20uH 24A AEC-Q200 172In Stock
Min.: 1
Mult.: 1
: 100

High Power Inductor Shielded 4.2 uH 15 % 24 A 3.04 mOhms 38 A - 40 C + 125 C 24 MHz Standard 21.5 mm 21 mm 14 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CBF 1206 100MHz 5.5uH 22A AEC-Q200 6In Stock
100Expected 1/5/2026
Min.: 1
Mult.: 1
: 100

High Power Inductor Shielded 5.5 uH 15 % 22 A 4 mOhms 30 A - 40 C + 125 C 21 MHz Standard 21.5 mm 21 mm 14 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CBF 1206 100MHz 7uH 21A AEC-Q200 100In Stock
Min.: 1
Mult.: 1
: 100

High Power Inductor Shielded 7 uH 15 % 21 A 5.61 mOhms 27 A - 40 C + 125 C 18 MHz Standard 21.5 mm 21 mm 14 mm Manganese Zinc (MnZn) Ferrite AEC-Q200 WE-HCF Reel, Cut Tape, MouseReel