PM7232S Series Power Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Bourns Power Inductors - SMD 0.72uH 20% 1,430In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor Shielded 720 nH 20 % 22 A 8 mOhms 5.5 A - 55 C + 150 C Standard 7.8 mm 7 mm 3.2 mm Iron PM7232S Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.0uH 20% 1,145In Stock
Min.: 1
Mult.: 1
: 1,000

Power Choke Shielded 1 uH 20 % 11 A 10 mOhms 10 A - 55 C + 150 C Standard 7.8 mm 7 mm 3.2 mm Ferrite PM7232S Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5uH 20% 821In Stock
Min.: 1
Mult.: 1
: 1,000

Power Choke Shielded 1.5 uH 20 % 9 A 15 mOhms 15 A - 55 C + 150 C Standard 7.8 mm 7 mm 3.2 mm Ferrite PM7232S Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.47uH 20%
999Expected 15/9/2026
Min.: 1
Mult.: 1
: 1,000

Power Inductor Shielded 470 nH 20 % 26 A 4.2 mOhms 4.2 A - 55 C + 150 C Standard 7.8 mm 7 mm 3.2 mm Iron PM7232S Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.10uH 20% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

Power Choke Shielded 100 nH 20 % 32.5 A 1.7 mOhms - 55 C + 150 C Standard 7.8 mm 7 mm 3.2 mm Ferrite PM7232S Reel, Cut Tape, MouseReel