PISNHV Series Power Inductors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron Power Inductors - SMD 100uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 100 uH 20 % 1.51 A 190 mOhms 2.24 A - 40 C + 150 C 4.46 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel
Fastron Power Inductors - SMD 1000uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 1 mH 20 % 300 mA 2 Ohms 780 mA - 40 C + 150 C 1.28 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel
Fastron Power Inductors - SMD 10000uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 10 mH 20 % 150 mA 18.77 Ohms 240 mA - 40 C + 150 C 380 kHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel
Fastron Power Inductors - SMD 150uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 150 uH 20 % 1.19 A 290 mOhms 1.84 A - 40 C + 150 C 3.19 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel
Fastron Power Inductors - SMD 22uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 22 uH 20 % 3.27 A 50 mOhms 4.82 A - 40 C + 150 C 10 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel
Fastron Power Inductors - SMD 220uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 220 uH 20 % 1.04 A 410 mOhms 1.52 A - 40 C + 150 C 2.57 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel
Fastron Power Inductors - SMD 2200uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 2.2 mH 20 % 300 mA 3.85 Ohms 440 mA - 40 C + 150 C 750 kHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel
Fastron Power Inductors - SMD 33uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 33 uH 20 % 2.72 A 70 mOhms 3.89 A - 40 C + 150 C 8.58 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel
Fastron Power Inductors - SMD 330uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 330 uH 20 % 830 mA 640 mOhms 1.24 A - 40 C + 150 C 2.29 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel
Fastron Power Inductors - SMD 47uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 47 uH 20 % 2.31 A 95 mOhms 3.24 A - 40 C + 150 C 6.52 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel
Fastron Power Inductors - SMD 470uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 470 uH 20 % 720 mA 900 mOhms 1.06 A - 40 C + 150 C 1.97 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel
Fastron Power Inductors - SMD 68uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 68 uH 20 % 1.7 A 147 mOhms 2.68 A - 40 C + 150 C 5.42 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel
Fastron Power Inductors - SMD 680uH 20% tol SMD Power Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
Reel: 250

Power Inductor 13 mm x 9.55 mm x 11.5 mm Shielded 680 uH 20 % 600 mA 1.2 Ohms 900 mA - 40 C + 150 C 1.47 MHz Standard 13 mm 9.55 mm 11.5 mm Ferrite AEC-Q200 PISNHV Reel