PCC-M0530M-LP Series Power Inductors - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Panasonic Power Inductors - SMD 0.33uH 20% 10.6A AEC-Q200 6,839In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 330 nH 20 % 10.6 A 5.34 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape
Panasonic Power Inductors - SMD PCC Lo Pro 0.68uH 5.5x5x3mm,AEC-Q200 3,420In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 680 nH 20 % 10.2 A 8.36 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 0.105uH 20% 1.52mOhms 22.7A AEC-Q200 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Shielded 105 nH 20 % 1.67 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Magnetic PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 0.47uH 20% 5.8mOhms 11.6A AEC-Q200 5,678In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Shielded 470 nH 20 % 6.38 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Magnetic PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 4.7uH 5.5x5x3mm,AEC-Q200 7,677In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 4.7 uH 20 % 4.1 A 50.16 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 10uH 5.5x5x3mm,AEC-Q200 410In Stock
4,000Expected 14/7/2026
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 10 uH 20 % 2.9 A 105.6 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel

Panasonic Power Inductors - SMD 5.5x5.0x3.0mm 1,251In Stock
4,000Expected 26/3/2026
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 1 uH 20 % 12.1 A 10.56 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 1.5uH 5.5x5x3mm,AEC-Q200 640In Stock
8,000Expected 30/6/2026
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 1.5 uH 20 % 8.1 A 13.2 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 3.3uH 5.5x5x3mm,AEC-Q200 547In Stock
4,000Expected 2/9/2026
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 3.3 uH 20 % 5.4 A 30.03 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 2.2uH 5.5x5x3mm,AEC-Q200
12,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 2.2 uH 20 % 6.3 A 22 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 6.8uH 5.5x5x3mm,AEC-Q200
3,891Expected 19/5/2026
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 6.8 uH 20 % 3.5 A 72.27 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel