LQM Series Power Inductors - SMD

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics Power Inductors - SMD 10 UH 20% 301,297In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 300 mA 845 mOhms 250 mA - 55 C + 150 C 27 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 15 UH 20% 167,028In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 250 mA 1.235 Ohms 140 mA - 55 C + 125 C 24 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 5,305In Stock
Min.: 1
Mult.: 1
: 4,000

High Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 700 mA 325 mOhms - 55 C + 125 C 70 MHz Standard 2 mm 1.25 mm 0.5 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 959In Stock
4,000Expected 15/6/2026
Min.: 1
Mult.: 1
: 4,000

High Power Inductor 0805 (2012 metric) Shielded 2.2 uH 30 % 800 mA 287.5 mOhms - 55 C + 125 C 40 MHz Standard 2 mm 1.25 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1,750In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.2 A 125 mOhms - 55 C + 125 C 30 MHz Standard 2.5 mm 2 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 885In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.2 A 125 mOhms - 55 C + 125 C 30 MHz Standard 2.5 mm 2 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1,996In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.1 A 138 mOhms - 55 C + 125 C 25 MHz Standard 2.5 mm 2 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 149In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0806 (2016 metric) Shielded 4.7 uH 30 % 1.1 A 175 mOhms - 55 C + 125 C 20 MHz Standard 2 mm 1.6 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1,430In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 1.6 A 75 mOhms - 55 C + 125 C 100 MHz Standard 2 mm 1.6 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 976In Stock
Min.: 1
Mult.: 1
: 4,000

High Power Inductor 0805 (2012 metric) Shielded 540 nH 20 % 1.3 A 93.75 mOhms - 55 C + 125 C 100 MHz Standard 2 mm 1.25 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 3,364In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 1008 (2520 metric) Shielded 1.5 uH 20 % 2 A 81 mOhms 1.6 A - 40 C + 85 C 40 MHz Standard 2 mm 2.5 mm 0.9 mm Ferrite LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1,540In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 1.5 A 112.5 mOhms - 55 C + 125 C 70 MHz Standard 2.5 mm 2 mm 1.1 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 470 NH 20% 56,090In Stock
Min.: 1
Mult.: 1
: 4,000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 1.4 A 125 mOhms 1.5 A - 40 C + 85 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2,458In Stock
Min.: 1
Mult.: 1
: 4,000

High Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 1.3 A 93.75 mOhms - 55 C + 125 C 100 MHz Standard 2 mm 1.25 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.5 UH 30% 21,867In Stock
Min.: 1
Mult.: 1
: 4,000

Power Inductor 0603 (1608 metric) Shielded 1.5 uH 30 % 600 mA 350 mOhms - 55 C + 125 C 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1,861In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0806 (2016 metric) Shielded 470 nH 30 % 1.6 A 75 mOhms - 55 C + 125 C 100 MHz Standard 2 mm 1.6 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 4,959In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 1.6 A 69 mOhms - 55 C + 125 C 60 MHz Standard 2.5 mm 2 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 3,875In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.1 A 138 mOhms - 55 C + 125 C 25 MHz Standard 2.5 mm 2 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 969In Stock
Min.: 1
Mult.: 1
: 4,000

High Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 1.1 A 150 mOhms - 55 C + 125 C 100 MHz Standard 2 mm 1.25 mm 0.5 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 874In Stock
3,000Expected 25/5/2026
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 0806 (2016 metric) Shielded 1 uH 30 % 1.4 A 107 mOhms - 55 C + 125 C 60 MHz Standard 2 mm 1.6 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 6,706In Stock
Min.: 1
Mult.: 1
: 4,000

High Power Inductor 0805 (2012 metric) Shielded 3.3 uH 30 % 800 mA 206.53 mOhms - 55 C + 125 C 30 MHz Standard 2 mm 1.25 mm 0.9 mm Ceramic AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 5,918In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 1.05 A 250 mOhms 300 mA - 40 C + 85 C 40 MHz Standard 2 mm 1.25 mm 0.55 mm Ferrite LQM Reel, Cut Tape
Murata Electronics Power Inductors - SMD .47 UH 20% 7,107In Stock
Min.: 1
Mult.: 1
: 4,000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 1.1 A 188 mOhms 1.2 A - 55 C + 150 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 5,202In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 1008 (2520 metric) Shielded 330 nH 20 % 3 A 38 mOhms 5.3 A - 40 C + 85 C 80 MHz Standard 2 mm 2.5 mm 0.9 mm Ferrite LQM Reel, Cut Tape
Murata Electronics Power Inductors - SMD 5,650In Stock
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 1.2 A 188 mOhms 500 mA - 40 C + 85 C 50 MHz Standard 2 mm 1.25 mm 0.5 mm Ferrite LQM Reel, Cut Tape