ECS Oscillators

Results: 4,893
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS TCXO Oscillators 25.000 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -40 - +85C 3.2x 2.5mm RoHS 523In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.768 KHZ TCXO 1.8V 5 PPM -40 - +85C 3.28 x 2.5mm 700In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.28 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD 601In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD 686In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2,518In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000 MHz Multi-Volt 1.6 - 3.6V 25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 3,440In Stock
Min.: 1
Mult.: 1
: 1,000

2.5 mm x 2 mm 27 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz +3.3V LVDS Oscillator 5X3.2 mm 25 ppm -40-+85C 713In Stock
Min.: 1
Mult.: 1
: 1,000

5 mm x 3.2 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 200.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 913In Stock
Min.: 1
Mult.: 1
: 1,000

Programmable Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 5,615In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 125.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 879In Stock
Min.: 1
Mult.: 1
: 1,000

Programmable Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768kHz 1.6-3.6V ESR -40C +85C 32,049In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz 3.3V SMD OSC +/-50 ppm -40 - +85C 3.2 x 2.5 mm RoHS 5,172In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 16 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz 3.3V SMD OSC +/-50 ppm -40 - +85C 3.2 x 2.5 mm RoHS 5,708In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2,688In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2,842In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 5,945In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 5,935In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 33.333 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2,474In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz, Multi-Volt 1.6 - 3.6 V, STAB 25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2,583In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2,614In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 - 3.6V 50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 5,369In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 156.250 MHz +3.3V LVDS Oscillator 5X3.2 mm 25 ppm -40-+85C 1,260In Stock
Min.: 1
Mult.: 1
: 1,000

5 mm x 3.2 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 200.000 MHz +3.3V LVDS Oscillator 5X3.2 mm 25 ppm -40-+85C 1,954In Stock
Min.: 1
Mult.: 1
: 1,000

5 mm x 3.2 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Multi-Volt 1.6 - 3.6 V, STAB 50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2,747In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Multi-Volt 1.6 - 3.6 V, STAB 20 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2,409In Stock
Min.: 1
Mult.: 1
: 3,000

2.5 mm x 2 mm 25 MHz 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel