5012 Crystals

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 25MHz 12pF 25ppm -20C +70C 966In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 75 KHz 12.5pF 30ppm 948In Stock
Min.: 1
Mult.: 1

75 kHz 12.5 pF 30 PPM Cylinder - 10 C + 60 C Radial 50 kOhms 1 uW 6.2 mm 2.1 mm ECS31X
CTS Electronic Components Crystals 25MHz 4pF 10ppm 150 ohm -40C +85C 1,936In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 4 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 Ohms 10 uW 1.6 mm 1.2 mm 0.35 mm 416W Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF ECX-1637B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 1,690In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 12pF -40C +85C 6,297In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25 MHZ 12PF SMD 3,279In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12 pF 20/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,193In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 20 PPM 50 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 12pF -20C +70C 237In Stock
1,000Expected 28/7/2026
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF 30 ppm Tol 30 ppm Stability -40 - +85C ESR 30 2 pad smd 1,803In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz, CL12 pF TOL 25 ppm, STAB 100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40 RoHS 793In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 25ppm 12pF -40C +85C 3,000In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 - +85C,ESR 40 3,543In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF 30 ppm Tol 30 ppm Stability -20 - +70C ESR 30 2 pad smd 2,082In Stock
200Expected 17/7/2026
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 12pF -40C +85C 1,624In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000MHz 12pF AEC-Q200 -40C +85C 2,593In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25.000MHZ 12PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 740In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 12pF 20ppm -40C +125C AEC-Q200
19,881Expected 25/8/2026
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS
2,967On Order
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 12pF AEC ESR 30 -40C +125C
465Expected 7/7/2026
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
CTS Electronic Components Crystals 25MHz 10ppm 9pF -40C +85C Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

25 MHz 9 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 200 Ohms 2 mm 1.6 mm 0.55 mm 402 Reel
CTS Electronic Components Crystals 25MHz 10ppm 12pF -40C +85C Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

25 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 200 Ohms 2 mm 1.6 mm 0.55 mm 402 Reel
CTS Electronic Components Crystals 25MHz 10ppm 8pF -40C +85C Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

25 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 200 Ohms 2 mm 1.6 mm 0.55 mm 402 Reel
CTS Electronic Components 416F25012IAR
CTS Electronic Components Crystals 25MHz 10pF 10ppm -40C +85C Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

25 MHz 10 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 200 Ohms 1.6 mm 1.2 mm 416 Reel
CTS Electronic Components 435F25012CDT
CTS Electronic Components Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 25.000000MHz, Tol 10ppm, Stab 20ppm, -20 C/+70 C, 18F, 40 Ohms, 1k/reel Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
CTS Electronic Components 416F25012ALR
CTS Electronic Components Crystals 25MHz 12pF 10ppm 0C +60C Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

25 MHz 12 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 10 C + 60 C SMD/SMT 200 Ohms 1.6 mm 1.2 mm 416 Reel