T598 Series Tantalum Capacitors - Polymer

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 16,435In Stock
9,000Expected 11/5/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2,510In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 5,239In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3.3 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AECQ200 3,896In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.2 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200 3,384In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% ESR=65mOhms AEC-Q200 1,689In Stock
Min.: 1
Mult.: 1
Reel: 500

15 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 52.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.012Ohms AECQ2 879In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 100 Ohms 82.5 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=12mOhms AEC-Q200 940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 2.5 VDC SMD/SMT 20 % 2815 12 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 347In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 208 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200 1,841In Stock
2,000Expected 21/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

2.2 uF 50 VDC SMD/SMT 20 % 1311 150 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF AEC-Q200 20% ESR=80mOhms AEC-Q200 1,954In Stock
Min.: 1
Mult.: 1
Reel: 2,000

33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 3,442In Stock
Min.: 1
Mult.: 1
Reel: 2,000

68 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=55mOhms AEC-Q200 2,710In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1311 55 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 5In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% ESR=25mOhms -55C/+125C AEC-Q200 6In Stock
3,000Expected 29/9/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200 911In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 1,126In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1,950In Stock
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 680In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 25V 47uF 20% 7343-31 -55 /125C ESR=60mOhms AEC-Q200 644In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 25 VDC SMD/SMT 20 % 2815 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200 18,942In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 28,027In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel