289 Safety Capacitors

Results: 252
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 0.068uF 305volts 10% X2 4,135In Stock
Min.: 1
Mult.: 1
: 1,170

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.01uF 305volts 20% X2 16,504In Stock
Min.: 1
Mult.: 1
: 1,000

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 2.2 NF 20% 300V FILM CAP MKPY2 11,994In Stock
Min.: 1
Mult.: 1
: 1,000

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.1uF 305volts 20% X2 18,825In Stock
Min.: 1
Mult.: 1
: 1,170

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.47uF 305volts 20% X2 4,352In Stock
Min.: 1
Mult.: 1
: 480

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 1.0uF 305volts 10% X2 2,871In Stock
Min.: 1
Mult.: 1
: 370

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.33uF 305volts 10% X2 4,043In Stock
Min.: 1
Mult.: 1
: 580

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.01uF 305volts 10% X2 9,848In Stock
Min.: 1
Mult.: 1
: 1,000

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 22NF 20% 300V FILM CAP MKP Y2 LS15 2,123In Stock
Min.: 1
Mult.: 1
: 830

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 7 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 3.3NF 20% 300V FILM CAP MKPY2 LS10 7,141In Stock
Min.: 1
Mult.: 1
: 1,000

3300 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.1uF 305volts 20% X2 56,305In Stock
Min.: 1
Mult.: 1
: 680

0.1 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.33uF 10% 305Vac MKP X2 L/S=15mm 7,709In Stock
Min.: 1
Mult.: 1
: 730

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 1.5 NF 20% 300V FILM CAP MKPY2 LS 10 7,629In Stock
Min.: 1
Mult.: 1
: 1,000

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.22uF 305volts 10% X2 47,395In Stock
29,880Expected 13/10/2026
Min.: 1
Mult.: 1
: 830

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 10NF 20% 300V FILM CAP MKPY3 4,305In Stock
Min.: 1
Mult.: 1
: 1,170

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 5 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 305volts 10% X2 5,871In Stock
Min.: 1
Mult.: 1
: 830

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 305volts 20% X2 1,754In Stock
Min.: 1
Mult.: 1
: 830

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.15uF 305volts 10% X2 3,825In Stock
Min.: 1
Mult.: 1
: 960

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.22uF 305volts 20% X2 5,140In Stock
6,640Expected 7/7/2026
Min.: 1
Mult.: 1
: 830

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 6.8NF 20% 300V FILM CAP MKPY2 LS 10 1,499In Stock
3,320Expected 21/7/2026
Min.: 1
Mult.: 1
: 830

6800 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 15mm 860In Stock
2,720Expected 24/11/2026
Min.: 1
Mult.: 1
: 680

0.047 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.68uF 305volts 20% X2 330In Stock
1,560Expected 9/7/2026
Min.: 1
Mult.: 1
: 390

0.68 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.033uF 305volts 10% X2 3,432In Stock
Min.: 1
Mult.: 1
: 1,170

0.033 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.33uF 305volts 20% X2 2,261In Stock
Min.: 1
Mult.: 1
: 680

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.68uF 305volts 10% X2 117In Stock
1,560Expected 31/8/2026
Min.: 1
Mult.: 1
: 390

0.68 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292*C/D - X2 Standard Ammo Pack