Aluminium Organic Polymer Capacitors

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 2,786In Stock
Min.: 1
Mult.: 1

180 uF 50 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 40 C + 125 C 8 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 2,635In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 662In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 2.4 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 450In Stock
Min.: 1
Mult.: 1

22 uF 80 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.6 A - 40 C + 125 C 8 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 4,325In Stock
Min.: 1
Mult.: 1
: 900

33 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 4,975In Stock
Min.: 1
Mult.: 1
: 1,000

22 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 3,614In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 40 C + 125 C 10 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 3,900In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 40 C + 125 C 10 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 3,705In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR 472In Stock
Min.: 1
Mult.: 1
: 500

270 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.92 A - 55 C + 125 C 8 mm Can PJV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF +/-20 2300mA AEC-Q200 74In Stock
1,000Expected 7/9/2026
Min.: 1
Mult.: 1

150 uF 35 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 1,612In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can PEV AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 3,105In Stock
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 1,643In Stock
Min.: 1
Mult.: 1
: 900

68 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 2,990In Stock
Min.: 1
Mult.: 1

22 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 2,158In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2500mA AEC-Q200 1,839In Stock
Min.: 1
Mult.: 1
: 2,000

270 uF 35 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10.5 mm 10 mm CEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 3,007In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.68 A - 40 C + 125 C 6.3 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 736In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1800mA AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 1,440In Stock
Min.: 1
Mult.: 1

150 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.2 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 4,563In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 2,406In Stock
4,000Expected 24/8/2026
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can PEV AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 2,296In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Can PZF AEC-Q200