289 Film Capacitors

Results: 1,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.15uF 250volts 5% 8,617In Stock
Min.: 1
Mult.: 1
Reel: 1,600

0.15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.0068uF 100volts 5% 27,789In Stock
Min.: 1
Mult.: 1
Reel: 3,200

6800 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.1uF 100volts 10% 39,324In Stock
Min.: 1
Mult.: 1
Reel: 3,200

0.1 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.0015uF 630volt 10% 19,119In Stock
Min.: 1
Mult.: 1
Reel: 3,200

1500 pF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 400 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 33NF 5% 600Vac LS 15mm 7,028In Stock
Min.: 1
Mult.: 1
Reel: 640

0.033 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.1uF 250volts 10% 13,532In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.1 uF 250 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 1.uF 63VDC 20% LS 5mm 8,041In Stock
Min.: 1
Mult.: 1
Reel: 1,800

1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.01uF 400volts 10% 12,394In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.01 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
EPCOS / TDK Film Capacitors 0.15uF 100volts 5% 18,411In Stock
Min.: 1
Mult.: 1
Reel: 2,700

0.15 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.33uF 100volts 5% 15,351In Stock
Min.: 1
Mult.: 1
Reel: 2,300

0.33 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.47uF 630volts 5% 2,520In Stock
Min.: 1
Mult.: 1
Reel: 370

0.47 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 20.5 mm (0.807 in) B3265* - MKP General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.22uF 250volts 5% 6,953In Stock
Min.: 1
Mult.: 1
Reel: 1,170

0.22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.1uF 250volts 5% 11,705In Stock
Min.: 1
Mult.: 1
Reel: 1,800

0.1 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.033uF 400volts 10% 6,434In Stock
Min.: 1
Mult.: 1
Reel: 1,300

0.033 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
EPCOS / TDK Film Capacitors 0.0082uF 100volt 10% 12,790In Stock
Min.: 1
Mult.: 1
Reel: 3,200

8200 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 0.1 F 5 1250Vdc LS 22.5mm 482In Stock
Min.: 1
Mult.: 1
Reel: 370

0.1 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 20.5 mm (0.807 in) - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.0022uF 630volts 5% 355In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2200 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
EPCOS / TDK Film Capacitors 0.0068uF 5% 1kV 500Vrms 3,028In Stock
Min.: 1
Mult.: 1
Reel: 830

6800 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.0039uF 100volt 10% 9,484In Stock
Min.: 1
Mult.: 1
Reel: 3,200

3900 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.047uF 10% 630V 250Vrms AMMO 2,672In Stock
Min.: 1
Mult.: 1
Reel: 680

47 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors FILM CAP MKP 1.8nF 5% 600VAC LS 10mm 2,957In Stock
Min.: 1
Mult.: 1
Reel: 830

1800 pF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.01uF 100VDC 20% LS 5mm 9,274In Stock
Min.: 1
Mult.: 1
Reel: 3,200

0.01 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.0033uF 100VDC 20% LS 5mm 11,524In Stock
Min.: 1
Mult.: 1
Reel: 3,200

3300 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.0022uF 5% 1.6kV 600Vrms AMMO 3,302In Stock
Min.: 1
Mult.: 1
Reel: 830

2200 pF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.1uF 100VDC 20% LS 10mm 2,130In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.1 uF 100 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack