Amplifier Bypass Sample Kit

Knowles Dielectric Labs
766-AMPBYPASSKIT
Amplifier Bypass Sample Kit

Mfr.:

Description:
Capacitor Kits Bypass Capacitor Kit For MMIC Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 16/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$53.36 $53.36
$46.36 $463.60
$45.30 $1,359.00

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Capacitor Kits
RoHS:  
RF Microwave Kits
0.02 pF to 0.01 uF
200 V
V
Bulk
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Values: 10
Product Type: Capacitor Kits
Factory Pack Quantity: 10
Subcategory: Capacitors
Tradename: Border Cap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532210050
TARIC:
8532210000
ECCN:
EAR99

Bypass Capacitor Kit for MMIC Amplifiers

Dielectric Labs / Knowles Bypass Capacitor Kit is designed for MMIC (monolithic microwave integrated circuit) amplifiers. The kit contains Knowles V-Series capacitors with X7R characteristics up to 200VDC rating, featuring a frequency range up to 40GHz and an operating temperature range of -55°C to +125°C. Isolation performance at microwave frequencies, CV density (capacitance and voltage capability in a given footprint), and the quality of the wire bond and ground-facing surfaces of the device are key factors to consider.

FEATURED PRODUCTS
KNOWLES