Supercapacitors / Ultracapacitors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 3F 5.5V THT 82In Stock
192Expected 1/5/2026
Min.: 1
Mult.: 1

3 F 5.5 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 230 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 224In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 900 mOhms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 6F 6V THT 74In Stock
Min.: 1
Mult.: 1

6 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 140 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 33.5 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 6V THT 120In Stock
Min.: 1
Mult.: 1

2 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 320 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 19 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 6V THT 164In Stock
384Expected 11/8/2026
Min.: 1
Mult.: 1

3 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 230 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 766In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 7.5V THT 15In Stock
Min.: 1
Mult.: 1

220000 uF 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 1.35 Ohms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S07R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 6F 5.5V THT 19In Stock
120Expected 14/5/2026
Min.: 1
Mult.: 1

6 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 120 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 3V 615In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 400F 3V 237In Stock
Min.: 1
Mult.: 1

400 F 3 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 50000 Cycle 4.7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 820In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 50000 Cycle 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 50F 2.7V 1,074In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 50000 Cycle 24 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V 4,394In Stock
9,000Expected 27/5/2026
Min.: 1
Mult.: 1
: 1,500

1 F 2.7 VDC Radial 6.3 mm (0.248 in) 12 mm 50000 Cycle 300 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 7,195In Stock
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 50000 Cycle 83 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 6,414In Stock
3,600Expected 4/5/2026
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 50000 Cycle 83 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 3,490In Stock
Min.: 1
Mult.: 1
: 600

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 1,670In Stock
Min.: 1
Mult.: 1
: 2,400

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 50000 Cycle 68 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 24,172In Stock
Min.: 1
Mult.: 1

500000 uF 2.7 VDC Radial 6.3 mm (0.248 in) 12.5 mm 280 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 49,339In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 220F 2.7V 35In Stock
Min.: 1
Mult.: 1

220 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 50000 Cycle 8.4 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 400F 2.7V 35In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 50000 Cycle 4.7 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 120F 2.7V 74In Stock
Min.: 1
Mult.: 1

120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 50000 Cycle 10.5 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors 2.7V High Temperature Snap-In Supercapacitor 46In Stock
Min.: 1
Mult.: 1

120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 50000 Cycle 10.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 220F 2.7V 35In Stock
Min.: 1
Mult.: 1

220 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 50000 Cycle 8.4 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 70In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk