Pulse Audio Transformers / Signal Transformers

Results: 677
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 944In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX PoE 12.7 mm 9.4 mm 5.97 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 1,105In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX PoE 12.7 mm 9.4 mm 5.97 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 1,855In Stock
3,000Expected 15/6/2026
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm H5007 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Port 215In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 13.64 mm 18.8 mm 5.72 mm 5008 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 444In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 808In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 1000 Base-T 17.53 mm 12.2 mm 5.76 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 400In Stock
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 13.97 mm 12.57 mm 4.57 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port 688In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 15.24 mm 10.29 mm 0.414 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 550In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C 4 Channel 1000 Base-T 16.51 mm 9.14 mm 2.08 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 715In Stock
2,000Expected 16/2/2026
Min.: 1
Mult.: 1
Reel: 1,000

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 16.51 mm 9.14 mm 2.08 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por 91In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 4 Channel 1000 Base-T BGA 28.45 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 426In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 0 C + 70 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port 296In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz - 40 C + 125 C Single 1000 Base-T 18.2 mm 16 mm 6.6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T BGA PoE+ 350uH .65Ohms 4-Port 180In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm Discrete LAN Tray
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port 265In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 180 uH 1.5 kV 0 C + 70 C Single HD Base-T 15 mm 13.7 mm 5.72 mm HD Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 377In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Single 100 Base-T 0.5 in 0.28 in 0.235 in HM Tube
Pulse Electronics Audio Transformers / Signal Transformers MDLSIN 100D 1:1SMT 2Ch 1000V 4000Vrms 493In Stock
Min.: 1
Mult.: 1

Ethernet Transformers SMD/SMT 100 Hz to 100 MHz 350 uH 4000 Vrms - 40 C + 85 C Single 15.24 mm 12.7 mm 7.62 mm HM Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200 1,794In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 105 C Single 1000 Base-T 17.526 mm 16.002 mm 5.715 mm HM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 120uH .30ohms 4-P AEC-Q200 451In Stock
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 100 kHz to 200 MHz 120 uH - 40 C + 105 C Quad 18.16 mm 18.16 mm 6.6 mm AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 1,866In Stock
3,600Expected 20/2/2026
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 617In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-port 455In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-T 0.5 in 0.358 in 0.236 in 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100XFMR/CMC 4KV MOD EXT TEM 554In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers SMD/SMT 125 MHz 100 Ohms 4 kV - 40 C + 85 C Single 10/100 Base-T 0.57 in 0.537 in 0.245 in HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port 890In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 100 Base-TX 28.58 mm 16.002 mm 5.84 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 1,521In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 12.7 mm 9.09 mm 5.99 mm HX Reel, Cut Tape, MouseReel