H6062NL

Pulse Electronics
673-H6062NL
H6062NL

Mfr.:

Description:
Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.69 $8.69
$7.85 $78.50
$6.24 $156.00
$5.81 $5,810.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 125 MHz
0 C
+ 70 C
Single
1000 Base-T
17.53 mm
16 mm
5.51 mm
Tube
Brand: Pulse Electronics
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Transformers
Unit Weight: 2.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

LAN Discrete Transformer Modules

Pulse Electronics LAN Discrete Transformer Modules are optimized for all major LAN transceivers. These modules provide electrical circuit isolation that meets IEEE 802.3 standards while maintaining the signal integrity needed for the most demanding applications. Pulse Electronics LAN Discrete Transformer Modules feature a peak reflow temperature rating of 245°C. Other features include 1kHz to 100MHz frequency range, 350µH inductance, 1Ω impedance rating, and 1.5kV isolation voltage.

PoE/PoE+/4P Solutions

Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras.