14N Series Varistors

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 100V 4.5KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 33 J 2000 pF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 280 J 200 pF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 310 J 180 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 4.5KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 40 J 1700 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 338 J 150 pF - 40 C + 85 C Bulk
YAGEO Varistors 150V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 14 mm 6 kA 50 J 1300 pF - 40 C + 85 C Bulk
YAGEO Varistors 180V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 6 kA 58 J 1100 pF - 40 C + 85 C Bulk
YAGEO Varistors 200V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 14 mm 6 kA 70 J 1000 pF - 40 C + 85 C Bulk
YAGEO Varistors 220V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 140 VAC 180 VDC 220 V 365 V 14 mm 6 kA 78 J 900 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 14mm TMOV Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 85 J 830 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 14mm TMOV Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 100 J 740 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 14mm TMOV Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 14 mm 6 kA 107 J 670 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 14mm TMOV Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 14 mm 6 kA 115 J 610 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 14mm TMOV Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 14 mm 6 kA 125 J 560 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 14mm TMOV Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 510 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 14mm TMOV Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 85 C Bulk
YAGEO Varistors Disc 14mm TMOV Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J 430 pF - 40 C + 85 C Bulk
YAGEO Varistors 510V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 190 J 390 pF - 40 C + 85 C Bulk
YAGEO Varistors 560V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 350 VAC 460 VDC 560 V 920 V 14 mm 6 kA 200 J 360 pF - 40 C + 85 C Bulk
YAGEO Varistors 620V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 210 J 320 pF - 40 C + 85 C Bulk
YAGEO Varistors 680V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 6 kA 220 J 290 pF - 40 C + 85 C Bulk
YAGEO Varistors 750V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 6 kA 225 J 270 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 6 kA 240 J 260 pF - 40 C + 85 C Bulk
YAGEO Varistors 82V 4.5KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 27 J 2400 pF - 40 C + 85 C Bulk
YAGEO Varistors 820V 6KA TMOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14N MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 245 J 240 pF - 40 C + 85 C Bulk