onsemi MOSFET Output Optocouplers

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler 5,223In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8384 Tube

onsemi MOSFET Output Optocouplers 2.5A Output Current, IGBT Drive Optocoupler with Desaturation Detection 875In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Push-Pull 1 Channel 4243 Vrms 100 mW - 40 C + 100 C FOD8316 Tube

onsemi MOSFET Output Optocouplers SO16 LED 25A GD T&R VDE 692In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT SOIC-16 Rail-to-Rail 1 Channel 4243 Vrms 16 mA 1.45 V 5 V 600 mW - 40 C + 100 C FOD8332 Reel, Cut Tape, MouseReel

onsemi MOSFET Output Optocouplers 2.5A Output Current, IGBT Drive Optocoupler with Desaturation Detection 704In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Push-Pull 1 Channel 4243 Vrms 100 mW - 40 C + 100 C FOD8316 Tube

onsemi MOSFET Output Optocouplers SO16 LED 25A GD VDE 945In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Rail-to-Rail 1 Channel 4243 Vrms 16 mA 1.45 V 5 V 600 mW - 40 C + 100 C FOD8332 Tube

onsemi MOSFET Output Optocouplers 2.5A gate driver w/ desat/active mille 690In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT SOIC-16 Open Collector 1 Channel 4243 Vrms 25 mA 1.45 V 5 V 600 mW - 40 C + 100 C FOD8332 Reel, Cut Tape, MouseReel

onsemi MOSFET Output Optocouplers 2.5 A Output Current, IGBT Drive Optocoupler With Active Miller Clamp 899In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Push-Pull 1 Channel 4243 Vrms 100 mW - 40 C + 100 C FOD8318 Tube

onsemi MOSFET Output Optocouplers SO16 LED 25A GD 800In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Rail-to-Rail 1 Channel 4243 Vrms 16 mA 1.45 V 5 V 600 mW - 40 C + 100 C FOD8333 Tube
onsemi MOSFET Output Optocouplers FOD8383 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler in Optoplanar Wide-Body SOP 5-Pin 1,346In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8383 Tube

onsemi MOSFET Output Optocouplers 2.5 A Output Current, IGBT Drive Optocoupler With Active Miller Clamp 2,485In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Push-Pull 1 Channel 4243 Vrms 100 mW - 40 C + 100 C FOD8318 Tube

onsemi MOSFET Output Optocouplers Input LED drive 2.5A gate driver 858In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Rail-to-Rail 1 Channel 4243 Vrms 1 A 1.1 V 45 mW, 600 mW - 40 C + 100 C FOD8332 Tube
onsemi MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler 984In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8384 Reel, Cut Tape, MouseReel
onsemi MOSFET Output Optocouplers 3A Out, Hi-Speed Gate Drvr Optocouplr 804In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 Gull Wing Rail-to-Rail 1 Channel 5000 Vrms 10 mA 1.43 V 5 V 295 mW - 40 C + 100 C FOD3184 Reel, Cut Tape, MouseReel
onsemi MOSFET Output Optocouplers 3A Out, Hi-Speed Gate Drvr Optocouplr 870In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Rail-to-Rail 1 Channel 5000 Vrms 10 mA 1.43 V 5 V 295 mW - 40 C + 100 C FOD3184 Bulk

onsemi MOSFET Output Optocouplers 2.5 A Output Current, IGBT Drive Optocoupler With Active Miller Clamp 750In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT SOIC-16 Push-Pull 1 Channel 4243 Vrms 100 mW - 40 C + 100 C FOD8318 Reel, Cut Tape, MouseReel

onsemi MOSFET Output Optocouplers SO16 LED 25A GD VDE 1,215In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Open Collector 2 Channel 4243 Vrms 25 mA 1.45 V 5 V 600 mW - 40 C + 100 C FOD8333 Tube
onsemi MOSFET Output Optocouplers 2.5A Out Gate Drive Optcplr; Optoplanar 2,000In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 10 mA 1.5 V 5 V 500 mW - 40 C + 100 C FOD8321 Tube
onsemi MOSFET Output Optocouplers FOD8383 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler in Optoplanar Wide-Body SOP 5-Pin 851In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8383 Reel, Cut Tape, MouseReel
onsemi MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler 825In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8384 Reel, Cut Tape, MouseReel
onsemi MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler 1,526In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8384 Tube
onsemi MOSFET Output Optocouplers 3A Out, Hi-Speed Gate Drvr Optocouplr 751In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 Gull Wing Rail-to-Rail 1 Channel 5000 Vrms 10 mA 1.43 V 5 V 295 mW - 40 C + 100 C FOD3184 Bulk
onsemi MOSFET Output Optocouplers 3A Out, Hi-Speed Gate Drvr Optocouplr 497In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Rail-to-Rail 1 Channel 5000 Vrms 10 mA 1.43 V 5 V 295 mW - 40 C + 100 C FOD3184 Tube

onsemi MOSFET Output Optocouplers SO16 LED 25A GD T&R 400In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT SOIC-16 Rail-to-Rail 1 Channel 4243 Vrms 16 mA 1.45 V 5 V 600 mW - 40 C + 100 C FOD8333 Reel, Cut Tape, MouseReel
onsemi FOD3184TSR2V
onsemi MOSFET Output Optocouplers High Speed 3A OUT MOSFET/IGBT GateDrvr 668In Stock
Min.: 1
Mult.: 1
Reel: 700

SMD/SMT SMD-8 Gull Wing Rail-to-Rail 1 Channel 5000 Vrms 10 mA 1.43 V 5 V 295 mW - 40 C + 100 C FOD3184 Reel, Cut Tape, MouseReel
onsemi MOSFET Output Optocouplers 3A Out, Hi-Speed Gate Drvr Optocouplr 1,430In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 Gull Wing Rail-to-Rail 1 Channel 5000 Vrms 10 mA 1.43 V 5 V 295 mW - 40 C + 100 C FOD3184 Reel, Cut Tape, MouseReel