TLP2770 High Speed Optocouplers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba High Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps 1,981In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 20 Mb/s 5000 Vrms Totem Pole 1.3 mA 1.5 V 1.3 ns 1 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2770 Tube
Toshiba High Speed Optocouplers Photo-IC 20Mbps CTR=900%min 2,859In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 1 Channel 20 Mb/s 5000 Vrms Totem Pole 1.3 mA 1.5 V 1.3 ns 1 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2770 Tube
Toshiba High Speed Optocouplers Photo-IC 20Mbps CTR=900%min 2,493In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-6 1 Channel 20 Mb/s 5000 Vrms Totem Pole 1.3 mA 1.5 V 1.3 ns 1 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2770 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps 1,360In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-6 1 Channel 20 Mb/s 5000 Vrms Totem Pole 1.3 mA 1.5 V 1.3 ns 1 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2770 Reel, Cut Tape