GPS Single Colour LEDs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM Single Colour LEDs GP PSLM31.14 44,586In Stock
Min.: 1
Mult.: 1
: 4,500

Horticulture LEDs SMD/SMT 1212 (3030 metric) Purple 15.7 lm 100 mA 2.85 V 280 mW Tinted 2.55 mm x 2.55 mm Square Diffused GP PSLM31.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GP PSLR31.14 12,679In Stock
Min.: 1
Mult.: 1
: 4,500

Horticulture LEDs SMD/SMT 1212 (3030 metric) Purple 42.5 lm 150 mA 6.37 V 940 mW Colorless 2.55 mm x 2.55 mm Square Diffused GP PSLR31.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs GP JTLPS1.14 9,477In Stock
Min.: 1
Mult.: 1
: 10,000

Purple LEDs SMD/SMT 455 nm Purple 21 lm 150 mA 2.86 V 440 mW Tinted 3.3 mm x 2.8 mm Rectangular with Sidecut Diffused GP JTLPS1.14 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Purple DURIS E 2835 Non-Stocked
Min.: 100,000
Mult.: 100,000

Purple LEDs SMD/SMT 455 nm Purple 2.86 V 500 mW Reel
ams OSRAM Single Colour LEDs DURIS S 5 HORTICULTR 112 - 140 FLUX Non-Stocked
Min.: 4,500
Mult.: 4,500

Horticulture LEDs SMD/SMT 1212 (3030 metric) Purple 112 lm 100 mA 2.85 V Tinted Diffused Reel
ams OSRAM GP JTLPS1.14M2N1P1P2
ams OSRAM Single Colour LEDs PURPL SMD LED DURIS E 2835 Non-Stocked
Min.: 100,000
Mult.: 100,000