Infrared Receivers

Results: 974
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 1,997In Stock
Min.: 1
Mult.: 1
Reel: 2,200

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2,512In Stock
Min.: 1
Mult.: 1
Reel: 2,200

SMD/SMT 38 kHz 40 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR RECEIV,PRESEN,HEIMD,56KHZ 3,727In Stock
Min.: 1
Mult.: 1
Reel: 2,300

SMD/SMT 56 kHz 8 m 50 deg 50 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Heimdall Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.5-5.5V 33kHz 4,867In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Panhead 56kHz AGC4 454In Stock
1,190Expected 27/3/2026
Min.: 1
Mult.: 1
Reel: 1,190

SMD/SMT 56 kHz 45 m 100 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Minicast 36kHz AGC3 500In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 40 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 45Deg 765In Stock
Min.: 1
Mult.: 1
Reel: 1,120

SMD/SMT 40 kHz 35 m 45 deg 10 mA 2.7 V to 5.5 V 1.2 mA - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 4.5-5.5V 30kHz 1,694In Stock
Min.: 1
Mult.: 1

Through Hole 30 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Analog Devices Infrared Receivers 4Mbps IrDA Infrared Rcv 173In Stock
Min.: 1
Mult.: 1

SMD/SMT 4 V 4.5 V to 5.5 V 2 mA 0 C + 70 C SOIC-8 Tube
Vishay Semiconductors Infrared Receivers IR REC,PRESN,MINI,38KHZ,CYLENE 1,064In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 12 m 45 deg 45 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Minimold Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC3 Minimold 2,088In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 2,247In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 35 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC3 2,060In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 36 kHz AGC2 TVCast 2,251In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 5.5 V 450 uA - 25 C + 85 C Side Looker
Vishay Semiconductors Infrared Receivers IR RECEIVE,HEIMDALL,AGC2,38KHZ 1,593In Stock
Min.: 1
Mult.: 1
Reel: 2,300

SMD/SMT 38 kHz 25 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Minimold AGC2 40kHz 2.5-5.5V 503In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast 40kHz AGC4 1,265In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 40kHz AGC5 1,388In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 21 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers IR RECEIV,PRESEN,PANHEAD,56KHZ 358In Stock
Min.: 1
Mult.: 1
Reel: 1,120

SMD/SMT 56 kHz 8 m 50 deg 50 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Panhead Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 167In Stock
Min.: 1
Mult.: 1
Reel: 1,120

SMD/SMT 38 kHz 35 m 45 deg 45 deg 10 mA 2.7 V to 5.5 V 1.2 mA 30 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Minicast 33kHz AGC4 1,155In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 40kHz AGC5 1,140In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 946In Stock
Min.: 1
Mult.: 1

Through Hole Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 40kHz AGC2 799In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 24 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers 4.5-5.5V 33kHz Side View Taping 639In Stock
Min.: 1
Mult.: 1
Reel: 1,120

SMD/SMT 33 kHz 40 m 50 deg 5 mA 2.7 V to 5.5 V 850 uA 50 mW - 25 C + 85 C Side Looker Reel, Cut Tape