Staco Industrial Control Transformers

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco Industrial Control Transformers Single, 15A, Manual 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 0 V to 120 V/140 V 15 A Chassis Mount 220.7 mm 139.7 mm 142.9 mm
Staco Industrial Control Transformers Single, 2.5A, Manual 120Vin, 120V/132Vout

300 VA, 330 VA 120 V 0 V to 120 V/132 V 2.5 A Chassis Mount 83.3 mm 74.6 mm 54 mm
Staco Industrial Control Transformers Variable Transformer, Single Phase, 10Ao, 0-140Vo, 1.4kVA, Plug and Cord, Cased, Bench

1.4 kVA 120 V 0 V to 140 V 10 A Chassis Mount 176.8 mm 117.4 mm 139.7 mm
Staco Industrial Control Transformers Single, 5A, Manual 0-120Vin/140Vout

600 VA, 700 VA 120 V 0 V to 120 V/140 V 5 A Chassis Mount 111.1 mm 107.2 mm 95.3 mm

Staco Industrial Control Transformers Single, 2A, Manual 120Vin, 120V/132Vout

240 VA, 260 VA 120 V 0 V to 120 V/132 V 2 A Chassis Mount 83.3 mm 74.6 mm 47.6 mm
Staco Industrial Control Transformers Brush Kit for 1510 Coils
Staco Industrial Control Transformers Variable Transformer, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt

1.2 kVA, 1.4 kVA 120 V 0 V to 120/140 V 10 A Chassis Mount 141.6 mm 111.1 mm 105.6 mm
Staco Industrial Control Transformers Single, 50A, Manual 0-240Vin, 0-280Vout

14 kVA 240 V 0 V to 280 V 50 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 35A, Manual 240V/480Vin, 560Vout

8.4 kVA, 16.8 kVA, 19.6 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 35 A Chassis Mount 433.3 mm 403.5 mm 352.4 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 10A

2.08 kVA, 2.42 kVA, 2.4 kVA, 2.8 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 10 A Chassis Mount 247.7 mm 155.9 mm 152.4 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 15A

3.12 kVA, 3.6 kVA, 3.64 kVA, 4.2 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 15 A Chassis Mount 249.1 mm 184.2 mm 184.2 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 15A

3.12 kVA, 3.6 kVA, 3.64 kVA, 4.2 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 15 A Chassis Mount 285.8 mm 184.2 mm 222.7 mm
Staco Industrial Control Transformers 3-Phase, WYE, 15A 0-240Vin, 0-240Vout

6.22 kVA, 7.26 kVA 240 V 0 V to 240 V/280 V 15 A Chassis Mount 408.6 mm 184.2 mm 222.7 mm
Staco Industrial Control Transformers 3-Phase, WYE, 9.5A 240/480Vin, 480/560V

3.96 kVA, 7.9 kVA, 9.21 kVA 240 V, 480 V 0 V to 480 V/560 V 9.5 A Chassis Mount 400.5 mm 178.6 mm 184.2 mm
Staco Industrial Control Transformers 3-Phase, WYE, 9.5A 240/480Vin, 480/560V

3.96 kVA, 7.9 kVA, 9.21 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 9.5 A Chassis Mount 439.7 mm 184.2 mm 222.7 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 25A

5.2 kVA, 6 kVA, 6.06 kVA, 7 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 25 A, 50 A Chassis Mount 263.8 mm 222.3 mm 219.7 mm
Staco Industrial Control Transformers 3-Phase, WYE, 25A 0-240Vin, 0-240Vout

9 kVA, 10.4 kVA, 10.5 kVA, 12.1 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 25 A, 75 A Chassis Mount 390.9 mm 222.3 mm 219.7 mm
Staco Industrial Control Transformers 3-Phase, WYE, 25A 0-240Vin, 0-240Vout

9 kVA, 10.4 kVA, 10.5 kVA, 12.1 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 25 A, 75 A Chassis Mount 441.3 mm 273.7 mm 222.3 mm
Staco Industrial Control Transformers Single, 10A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 10 A, 20 A Chassis Mount 263.8 mm 222.3 mm 219.7 mm
Staco Industrial Control Transformers 3-Phase, WYE, 10A 240/480Vin, 480/560V

3.6 kVA, 4.2 kVA, 7.2 kVA, 8.3 kVA, 8.4 kVA 120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 10 A, 30 A Chassis Mount 390.5 mm 222.2 mm 220.7 mm
Staco Industrial Control Transformers Single, 50A, Open 0-120Vin/140Vout

7 kVA 120 V 0 V to 140 V 50 A Chassis Mount 399.3 mm 352.4 mm 141.3 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 50A

12.1 kVA 120 V 0 V to 140 V 50 A Chassis Mount 433.3 mm 352.4 mm 403.3 mm
Staco Industrial Control Transformers Single, 100A, Open 0-120Vin/140Vout

14 kVA 120 V 0 V to 140 V 100 A Chassis Mount 444.5 mm 352.4 mm 384.2 mm
Staco Industrial Control Transformers Single, 50A, Manual 0-240Vin, 0-280Vout

Staco Industrial Control Transformers Single, 150A, Open 0-120Vin/140Vout