MTQN-MNG1-B02 Series Modems

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Data Rate Memory Type Interface Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Dimensions
MultiTech Modems LTE Cat M1 Embedded Cellular Modem (AT&T/Verizon) (50 Pack) Non-Stocked
Min.: 50
Mult.: 50

Cellular Modems 300 kb/s RAM I2C, SPI, UART, USB 3.3 V 5 V 172 mA - 40 C + 85 C 32.51 mm x 28.96 mm
MultiTech Modems LTE Cat M1 Embedded Cellular Modem(AT&T/Verizon) (1 Pack) Non-Stocked
Min.: 1
Mult.: 1

Cellular Modems 300 kb/s RAM UART, USB 3.3 V 5 V 172 mA - 40 C + 85 C 32.51 mm x 28.96 mm