Weintek I/O Modules

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Input Voltage Input Current Output Voltage Output Current Output Type Termination Style

Weintek I/O Modules Ethernet I/O Module

I/O Modules 15 VDC to 28 VDC 520 mA 250 VAC / 30 VDC 8 A Analog, Digital DIN Rail

Weintek I/O Modules iR-ETN40P - Ethernet I/O Module w/onboard I/O

I/O Modules 15 VDC to 28 VDC 350 mA 11 VDC to 28 VDC 4 A Digital DIN Rail

Weintek I/O Modules RTD/Thermocouple Input Card, 4 Channel

Temperature Mosule 20.4 VDC to 28.8 VDC 65 mA

Weintek I/O Modules Analog I/O Card, 4 Channel Input, 2 Channel Output, -10 to 10V and -20 to 20mA

I/O Modules 20.4 VDC to 28.8 VDC 70 mA - 10 V to 10 V - 20 mA to 20 mA Analog DIN Rail

Weintek I/O Modules Modbus TCP/IP Coupler, Ethernet IP

I/O Modules 24 VDC 220 mA Analog, Digital DIN Rail

Weintek I/O Modules Analog Input Card, 4 Channel, -10 to 10V and -20 to 20mA

I/O Modules 20.4 VDC to 28.8 VDC 70 mA - 10 V to 10 V - 20 mA to 20 mA Analog DIN Rail

Weintek I/O Modules Analog Output Card, 4 Channel, -10 to 10V and -20 to 20mA 20mA

I/O Modules 20.4 VDC to 28.8 VDC 65 mA - 10 V to 10 V - 20 mA to 20 mA Analog DIN Rail

Weintek I/O Modules CAN Open Coupler

I/O Modules 24 VDC 170 mA Analog, Digital DIN Rail

Weintek I/O Modules Digital Input Card, 16 Sink/Source

I/O Modules 15 VDC to 28 VDC Digital DIN Rail

Weintek I/O Modules Digital I/O Card, 8 Sink/Source Inputs, 8 Sink Only Outputs

I/O Modules 15 VDC to 28 VDC 130 mA 11 VDC to 28 VDC 4 A Digital DIN Rail

Weintek I/O Modules iR-DM16-P - Digital I/O Card, 8 Sink/Source Inputs, 8 Source Only Outputs

I/O Modules 15 VDC to 28 VDC 130 mA 11 VDC to 28 VDC 4 A Digital DIN Rail

Weintek I/O Modules Output Card, 8 Relay

I/O Modules 5 VDC 220 mA 250 VAC / 30 VDC 8 A Digital DIN Rail

Weintek I/O Modules Digital Output Card, 16 Sink

I/O Modules 5 VDC 205 mA 11 VDC to 28 VDC 4 A Digital DIN Rail

Weintek I/O Modules Digital Output Card, 16 Source

I/O Modules 5 VDC 196 mA 11 VDC to 28 VDC 4 A Digital DIN Rail

Weintek I/O Modules EtherCAT Coupler

I/O Modules 24 VDC 270 mA Analog, Digital DIN Rail