Controller Solid State Relays - SSRs

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs PM IP00 SSR 500VDC /7A, 3.5-32VDC In 50In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 7 A 1 VDC to 500 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/125A, 3-32VDC In, Instantaneous 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 1T 57.3 mm 44.5 mm 22.6 mm Each
Teledyne Relays Solid State Relays - SSRs 50A 480VAC Zero Cross 71In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 520 VAC 1 Form A (SPST-NO) SCR 5 VDC to 30 VDC 3 mA to 30 mA - 55 C + 100 C S
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 5A4-8VDC 65In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 5 A 3 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 12 mA to 27 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 10-14VDC In, Instantaneous 2In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Teledyne Relays Solid State Relays - SSRs 25A 12-275VAC Load 3-32VDC Zero Cross 47In Stock
Min.: 1
Mult.: 1
No
Solid State Relays Controller Panel Mount 25 A 12 VAC to 275 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 13 mA SH
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 22In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 10-14VDC In, Zero Cross 18In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Teledyne Relays Solid State Relays - SSRs 50A 24-510VAC Load 3.5-32VDC Zero X 30In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 510 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 13 mA - 40 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Teledyne Relays Solid State Relays - SSRs 50A 24-690VAC Load 3.5-32VDC Zero X 34In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 690 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 12 mA - 40 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Crydom Solid State Relays - SSRs 75A 240VAC DC 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA IP00 Series 1 Each
Littelfuse Solid State Relays - SSRs PHOTOELECTRICCONTROL 7In Stock
Min.: 1
Mult.: 1
No
Solid State Relays Controller Panel Mount 1 Form A (SPST-NO) 230 VAC - 40 C + 60 C PCR Bulk
Teledyne Relays Solid State Relays - SSRs 25A 12-275VAC Load 20-265VAC/DC Zero X 17In Stock
Min.: 1
Mult.: 1
No
Solid State Relays Controller Panel Mount 25 A 12 VAC to 275 VAC 1 Form A (SPST-NO) 20 VAC to 265 VAC, 20 VDC to 265 VDC 5 mA to 10 mA - 55 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Teledyne Relays Solid State Relays - SSRs 125A 24-510VAC Load 3.5-32VDC Zero X 31In Stock
Min.: 1
Mult.: 1
No
Solid State Relays Controller Panel Mount 125 A 24 VAC to 510 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 13 mA - 40 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 140VAC/10A, 3-32VDC In, Zero Cross 18In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 24 mA - 40 C + 80 C IP00 1T 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A10-14VDCZC 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, 3-32VDC In, Instantaneous, w/Standoffs 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 1 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs .005-60A 3.5-32VDC 138In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 60 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 D06D 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs .005-80A 3.5-32VDC 44In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 80 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 D06D 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 7A, 3.5-32VDC In 96In Stock
140Expected 6/7/2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 7 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 12A,3.5-32VDC In 20In Stock
60Expected 28/4/2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 12 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs Panel Mount SSR 100V DC 20 AMP 108In Stock
160Expected 4/6/2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 20 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC /80A,3.5-32VDC In 19In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 80 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 10A 240V DC 40In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs 25A 240VAC DC 143In Stock
320Expected 4/6/2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each