SHCDC Series Solid State Relays - SSRs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height
Teledyne Relays Solid State Relays - SSRs DC Output: 100A, 1-60VDC / Control: 4-32 VDC / IP20 protection cover 51In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays DC Switching Solid State Relay Panel Mount 100 A 1 VDC to 60 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs DC Output: 20A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover 23In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays DC Switching Solid State Relay Panel Mount 20 A 1 VDC to 200 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Solid State Relays - SSRs DC Output: 50A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover 32In Stock
Min.: 1
Mult.: 1

Industrial Solid State Relays DC Switching Solid State Relay Panel Mount 50 A 1 VDC to 200 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm