SHC06DC100

Teledyne Relays
881-SHC06DC100
SHC06DC100

Mfr.:

Description:
Solid State Relays - SSRs DC Output: 100A, 1-60VDC / Control: 4-32 VDC / IP20 protection cover

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$169.45 $169.45
$155.86 $1,558.60
$146.70 $3,667.50
$139.10 $6,955.00
$134.30 $13,430.00

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - SSRs
RoHS:  
Industrial Solid State Relays
DC Switching Solid State Relay
Panel Mount
100 A
1 VDC to 60 VDC
MOSFET
4 VDC to 32 VDC
16 mA
- 20 C
+ 80 C
IP20
SHCDC
58.2 mm
44.8 mm
29.5 mm
Brand: Teledyne Relays
Contact Termination: Screw
Pd - Power Dissipation: 50 W
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

SHCDC DC Switching Solid-State Relays

Teledyne Relays SHCDC DC Switching Solid-State Relays (SSRs) feature a low power dissipation output MOSFET and high switching frequencies suitable for applications requiring fast switching response times. The SSRs provide an LED indicator to visualize the status of control voltage presence. The SHCDC series also offers a clip-on IP20 protective cover and self-lifting terminals. The SSRs deliver fast ON/OFF switch response times and a 4VDC to 32VDC control voltage range. The Teledyne Relays SHCDC DC Switching SSRs are RoHS compliant and ideal for various switching applications, including DC heaters, battery charging stations, motor control, telecommunications, industrial automation, and more.