RSC Series Solid State Relays - SSRs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height


IDEC Solid State Relays - SSRs Solid State Relay 20A DIN Type 38In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RSC 120.75 mm 22.5 mm 88.2 mm


IDEC Solid State Relays - SSRs Solid State Relay 30A DIN Type 136In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 30 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RSC 120.75 mm 22.5 mm 88.2 mm