CMWC1ZZABR-107

Murata Electronics
81-CMWC1ZZABR-107
CMWC1ZZABR-107

Mfr.:

Description:
WiFi Modules - 802.11 Type ABR Shielded Small Wi-Fi 11b/g/n + MCU Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,119

Stock:
2,119 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2119 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.08 $17.08
$14.87 $148.70
$14.11 $352.75
$12.93 $1,293.00
$12.30 $3,075.00
$11.86 $5,930.00
$11.61 $12,538.80
2,160 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: WiFi Modules - 802.11
RoHS:  
ABR
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 72.2 Mb/s
GPIO, JTAG, UART
3 V
3.6 V
15 dBm, 17 dBm
282 mA, 285 mA, 303 mA
83 mA
- 30 C
+ 85 C
AWS
Tray
Brand: Murata Electronics
Dimensions: 22 mm x 19 mm x 2.4 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: WiFi Modules
Factory Pack Quantity: 1080
Subcategory: Wireless & RF Modules
Part # Aliases: CMWC1ZZABR-105
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

Type ABR Wi-Fi® 11b/g/n+MCU Module

Murata Type ABR Wi-Fi® 11b/g/n+MCU Module with an integrated PCB antenna is based on the NXP 88MW320 wireless microcontroller. It supports the Matter protocol and Wi-Fi 802.11b/g/n up to a 72.2Mbps PHY data rate with an integrated 200MHz Arm® Cortex®-M4F MCU for host-side applications. The module offers a complete network controller solution via a simple UART interface. The Wi-Fi, TCP/IP, security supplicant, and other network application features are hosted directly on the module. Murata Type ABR Wi-Fi 11b/g/n+MCU Module is packaged in a small form factor (22mm x 19mm x 2.4mm), facilitating integration into size- and power-sensitive applications. Typical applications include the Industrial Internet of Things (IIoT), smart homes, sensor networks, and gateways.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.