LBUA2ZZ2DK-882

Murata Electronics
81-LBUA2ZZ2DK-882
LBUA2ZZ2DK-882

Mfr.:

Description:
Multiprotocol Modules Type 2DK UWB/Bluetooth LE combo module with on-board antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123
Can Dispatch Immediately
On Order:
1,000
Expected 29/7/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.01 $31.01
$27.05 $270.50
$25.66 $641.50
$23.78 $2,378.00
$21.34 $5,335.00
Full Reel (Order in multiples of 500)
$20.71 $10,355.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
2DK
6.25 GHz to 8.25 GHz
I2C, SPI, USART
1.9 V
3.6 V
- 30 C
+ 85 C
19.6 mm x 18.2 mm x 2.3 mm
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: Bluetooth LE Combo Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 2DK UWB/BLUETOOTH® LE Combo Module

Murata Type 2DK UWB/BLUETOOTH® LE Combo Module (LBUA2ZZ2DK-882) is a Type 2DK all-in-one Ultra-Wide Band (UWB) + BLUETOOTH LE combo module. The module integrates an NXP Trimension™ SR040 UWB Chipset, NXP QN9090 Bluetooth® LE + MCU chipset, onboard antenna, and peripheral components. LBUA2ZZ2DK-882 offers low power consumption to support coin-cell battery operation and general IoT devices.