ENW-89852A1KF

Panasonic
667-ENW-89852A1KF
ENW-89852A1KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 PAN1740A Lo Energy Bluetooth Module (Dialog Semiconductor DA14585)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.03 $15.03
$13.37 $133.70
$12.33 $308.25
$11.37 $1,137.00
$10.68 $2,670.00
$10.31 $5,155.00

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
PAN1740A
BLE, Bluetooth 5.0
I2C, SPI, UART
- 93 dBm
2.4 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Antenna: Chip Antenna
Brand: Panasonic
Dimensions: 9.5 mm x 9 mm x 1.8 mm
Height: 1.8 mm
Length: 9.5 mm
Memory Size: 128 kB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 93 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.9 mA
Supply Current Transmitting: 4.9 mA
Width: 9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

PAN1740A BLUETOOTH® Low Energy Module

Panasonic PAN1740A BLUETOOTH® Low Energy Module is an optimized version of PAN1740 that offers a reduced boot time and supports up to eight connections. The Panasonic PAN1740A is a fully integrated radio transceiver and baseband processor for BLUETOOTH 5.0 Low Energy. The device can be used as a standalone application processor or data pump in hosted systems. The module is optimized for remote control units requiring support for voice commands and motion/gesture recognition.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.