15100501

krtkl
799-15100501
15100501

Mfr.:

Description:
Modules Accessories Snickerdoodle breakyBreaky Breakout Baseboard. Features 270 I/O pins on 0.1" pitch headers, Xilinx JTAG header, 0.1" grid plated-through-hole prototyping area, adhesive-base PCB supports, DC power jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$61.20 $61.20

Product Attribute Attribute Value Select Attribute
krtkl
Product Category: Modules Accessories
RoHS:  
Baseboards
Brand: krtkl
Dimensions: 125 mm x 100 mm
Operating Supply Voltage: 5 V to 12 V
Product Type: Modules Accessories
Series: snickerdoodle
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: breakyBreaky
Part # Aliases: 80-0008
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

breakyBreaky Breakout Board

krtkl breakyBreaky Breakout Board is a snickerdoodle breakout baseboard that enables engineers to access the full snickerdoodle pinout via 0.1" (2.54mm) headers. For applications and projects that have less stringent size constraints, the 3.94×4.92" (100×125mm) breakyBreaky from krtkl comes loaded with 270 pins, and a 14-pin Xilinx JTAG header, a 0.1" (2.54mm) grid plated-through-hole prototyping area, DC power jack, and four adhesive-backed locking PCB supports.