Unmanaged Ethernet Switches

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions


Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1105NT
88Expected 11/9/2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 32 V - 40 C + 75 C 22.5 mm x 117 mm x 84 mm
Teltonika Unmanaged Ethernet Switches Flat unmanaged Ethernet POE+ switch. 120W power budget. 4 x POE. 1 Ethernet. 7 - 57 VDC. Regions: Global. No PSU.
39Expected 17/3/2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s RJ45 7 VDC 57 VDC - 40 C + 75 C 120 W 28 mm x 113 mm x 50 mm
Teltonika Unmanaged Ethernet Switches Flat & compact ethernet switch, unmanaged integrated DIN rail.113 x 28 x 50 mm and weighing only 142 g. 3-pin power input and 7-57 VDC voltage. 5 x 10/100 Mbps RJ45 ports.
297Expected 13/3/2026
Min.: 1
Mult.: 1

5 x RJ45 10 Gb/s RJ45 7 VDC 57 VDC - 40 C + 75 C 246 W 113.1 mm x 41.2 mm x 74.6 mm
Teltonika Unmanaged Ethernet Switches Layer 2 unmanaged switch. Possible to power up through the first LAN port. 5 x Gigabit Ethernet. Global version. European power supply unit.
50On Order
Min.: 1
Mult.: 1

5 Port 1 Gb/s - 40 C + 75 C
Teltonika Unmanaged Ethernet Switches GIGABIT DIN RAIL SWITCH, Integrated DIN rail bracket and front-facing ports, 5 x Gigabit Ethernet ports with speeds of up to 1000 Mbps
59Expected 6/3/2026
Min.: 1
Mult.: 1

Teltonika Unmanaged Ethernet Switches Industrial unmanaged switch. 8 x Ethernet ports, 2 x SFP ports. *no power supply unit added. With DIN Rail mount.
129On Order
Min.: 1
Mult.: 1

8 Port Ethernet 7 V 57 V - 40 C + 75 C 3.71 W 132 mm x 44.2 mm x 95.1 mm
Teltonika Unmanaged Ethernet Switches Ultra-small Ethernet DIN RAIL SWITCH, Integrated DIN rail bracket and surface mounting options, COMPACT, 102 x 25 x 81.5 mm, 4 x Gigabit Ethernet. No PSU.
38Expected 25/2/2026
Min.: 1
Mult.: 1

4 Port Ethernet 7 V 57 V - 40 C + 75 C 260 mW 102 mm x 25 mm x 81.5 mm
Brainboxes Unmanaged Ethernet Switches Embedded Industrial 5 Port 10/100 Ethernet Switch
39Expected 26/2/2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 1.35 W 45 mA 95 mm x 90 mm x 20 mm
Brainboxes Unmanaged Ethernet Switches EMBEDDED INDUSTRIAL 4 PORT GIGABIT ETHERNET SWITCH 5-30VDC
17Expected 10/3/2026
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 5 V 30 V - 40 C + 80 C 3.6 W
Molex Unmanaged Ethernet Switches IP20 Ethernet SWC UM;5RJ45;GE
18Expected 25/3/2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 V 24 V - 40 C + 70 C 23.4 mm x 109.2 mm x 73.8 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2080BT-A UNMNGD SWITCH-8 RJ45
10Expected 24/2/2026
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C 58 mA 120 mm x 113.5 mm x 27.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3160B-A unmngd swtch 16RJ45
3On Order
Min.: 1
Mult.: 1

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 6.72 W 3.2 A 142 mm x 107.5 mm x 38 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3070GBT-A - unmanaged switch with 7 Gigabit RJ45, (extended temp. range)
5On Order
Min.: 1
Mult.: 1
7 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 9.17 W 1.6 A 142 mm x 25 mm x 107.5 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1104-4POE REG
15Expected 9/3/2026
Min.: 1
Mult.: 1

4 x RJ45 RJ45 48 V 55 V 0 C + 50 C 108 mm x 92 mm x 62 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1108 REG
15Expected 9/3/2026
Min.: 1
Mult.: 1

8 x RJ45 RJ45 9 V 32 V + 5 C + 50 C 108 mm x 90 mm 62 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SFN 5 TX-24VAC
8Expected 13/3/2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 20 V, 12 V 28 V, 32 V 0 C + 60 C 114 mA 30 mm x 70 mm x 120 mm
Siemens Unmanaged Ethernet Switches SCALANCE XB005
21On Order
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V - 10 C + 60 C 70 mA 45 mm x 100 mm x 87 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1000N-8POE
16Expected 18/6/2026
Min.: 1
Mult.: 1

8 x PoE 10 Mb/s, 100 Mb/s RJ45 20 VDC 57 VDC - 10 C + 60 C 7 A 92.4 mm x 40 mm x 140.4 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-BLB-05-5TX Network switch, unmanaged, Fast Ethernet, Number of ports: 5x RJ45, IP30, -40 C...75 C
8Expected 16/4/2026
Min.: 1
Mult.: 1

5 x RJ45 1 Gb/s 9 V 60 V - 40 C + 75 C 40 mA 70 mm x 26 mm x 114 mm
Eaton Unmanaged Ethernet Switches 5P INDST FST QOS ETHT,DIN,WALL
5Expected 31/3/2026
Min.: 1
Mult.: 1
5 Port 10 Mb/s, 100 Mb/s RJ45 12 VDC 48 VDC - 40 C + 75 C 3 W 150 mA 4.3 in x 2.91 in x 0.92 in
Hirschmann Unmanaged Ethernet Switches 50 plastic covers to cover RJ45 ports
1Expected 19/3/2026
Min.: 1
Mult.: 1

2 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-06T1M29999SY9HHHH Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
6 x RJ45, 1 x Fiber Optic 9.6 VDC 32 VDC 0 C + 60 C 3.8 W 160 mA 45 mm x 110 mm x 88 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-01T1M29999SZ9HHHH
3Expected 24/2/2026
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic 9.6 VDC 32 VDC 0 C + 60 C 2 W 83 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches
2Expected 12/3/2026
Min.: 1
Mult.: 1

HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2040BT-A Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C