Managed Ethernet Switches

Results: 3,914
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Managed Ethernet Switches Managed 24-port Full Gigabit 19" Switch with PoE Non-Stocked
Min.: 1
Mult.: 1
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 110 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, redundant PSU Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, external PSU Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 44 V 57 V 0 C + 50 C 30 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP and L3 Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches Embedded Ethernet Switch with redundancy function RSTP Non-Stocked
Min.: 1
Mult.: 1
6 x RJ45 100 Mb/s Ethernet 3.135 V 3.465 V - 40 C + 85 C 2.9 W 88 mm x 60 mm x 13 mm
Hirschmann Managed Ethernet Switches Embedded Ethernet Switch with redundancy function PRP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
6 x RJ45 100 Mb/s Ethernet 3.135 V 3.465 V - 40 C + 85 C 4.6 W 88 mm x 60 mm x 13 mm
Hirschmann Managed Ethernet Switches DRAGON MACH4500-80G+8X-L2A Non-Stocked
Min.: 1
Mult.: 1
88 x RJ45, 1 x USB 2.5 Gb/s, 40 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches Interface converter electrical/optical for PROFIBUS-field bus networks; repeater function; for plastic FO; short-haul version; Non-Stocked
Min.: 1
Mult.: 1

4 x RJ45, 2 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann Managed Ethernet Switches BRS20-4TX/2FX-HL Non-Stocked
Min.: 1
Mult.: 1
Hirschmann Managed Ethernet Switches Adapter cable to connect an autoconfiguration adapter (ACA21 M12 oder ACA22 M12) to a USB-interface of a computer. Non-Stocked
Min.: 1
Mult.: 1

4 x RJ45, 2 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann Managed Ethernet Switches Auto-configuration adapter, M12 (RS232), EEC Non-Stocked
Min.: 1
Mult.: 1

12 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 9 W 138 mm x 115 mm x 73 mm
Hirschmann Managed Ethernet Switches BRS20-1200ZZZZ-SFCV99HHSESXX.X Non-Stocked
Min.: 1
Mult.: 1
Hirschmann Managed Ethernet Switches GRS103-6TX/4C-1HV-2S Non-Stocked
Min.: 1
Mult.: 1
Hirschmann Managed Ethernet Switches Lite Managed Industrial Switch for DIN Rail, fanless design, GE Type, PoE/PoE+ (240W) Non-Stocked
Min.: 1
Mult.: 1
7 x RJ45, 3 x SFP Ethernet, SFP 46 VDC 57 VDC - 40 C + 60 C 68 mm x 135 mm x 118 mm
Hirschmann Managed Ethernet Switches Lite Managed Industrial Switch for DIN Rail, fanless design FE/GE Type, PoE/PoE+ (240W) Non-Stocked
Min.: 1
Mult.: 1
7 x RJ45, 3 x SFP Ethernet, SFP 46 VDC 57 VDC - 40 C + 60 C 68 mm x 135 mm x 118 mm
Hirschmann Managed Ethernet Switches RS20-0800M2M2SDAEHHXX.X. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet 9.6 VDC 60 VDC 0 C + 60 C 7.7 W 74 mm x 131 mm x 111 mm
Hirschmann Managed Ethernet Switches RS20-1600M2M2SDAEHHXX.X. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
14 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet 9.6 VDC 60 VDC 0 C + 60 C 11.8 W 110 mm x 131 mm x 111 mm
Hirschmann Managed Ethernet Switches RS20-0800T1T1SDAEHHXX.X. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 VDC 60 VDC 0 C + 60 C 7.7 W 74 mm x 131 mm x 111 mm
Hirschmann Managed Ethernet Switches RS30-1602O6O6SDAEHHXX.X. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
16 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s Ethernet 12 VDC 48 VDC 0 C + 60 C 74 mm x 131 mm x 111 mm
Hirschmann Managed Ethernet Switches Rugged, High Port count switch for Rail Rolling stock, full GE Type with Bypass 6 x 1000/2500/10G BASE-T, 14 x 10/100/1000 BASE-T ports, PoE/PoE+/PoE ++ Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Hirschmann Managed Ethernet Switches Rugged, High Port count switch for Rail Rolling stock, full GE Type with Bypass 6 x 1000/2500/10G BASE-T, 22 x 10/100/1000 BASE-T ports, PoE/PoE+/PoE ++ Non-Stocked
Min.: 1
Mult.: 1

Hirschmann Managed Ethernet Switches 24*GE TX, 4*10G SFP+ slots, fixed single power supply, Basic software Non-Stocked
Min.: 1
Mult.: 1

USB 100 VAC 240 VAC - 10 C + 55 C 26 W 442 mm x 220 mm x 44.2 mm
Hirschmann Managed Ethernet Switches 24*GE POE/POE+, 4*10G SFP+ slots, fixed redundancy power supply, POE output 380W, Standard Software Non-Stocked
Min.: 1
Mult.: 1

RJ45 100 VAC 240 VAC - 10 C + 55 C 29 W 442 mm x 380 mm x 44.2 mm
Hirschmann Managed Ethernet Switches 24*GE TX, 4*10G SFP+ slots, fixed redundancy power supply, Standard software Non-Stocked
Min.: 1
Mult.: 1

USB 100 VAC 240 VAC - 10 C + 55 C 26 W 442 mm x 220 mm x 44.2 mm
Hirschmann Managed Ethernet Switches 24*1G SFP slots, 4*10G SFP+ slots, fixed redundancy power supply, Standard software Non-Stocked
Min.: 1
Mult.: 1

RJ45 100 VAC 240 VAC - 10 C + 55 C 38 W 442 mm x 320 mm x 44.2 mm