SCR410T-K03-PCB

Murata Electronics
81-SCR410T-K03-PCB
SCR410T-K03-PCB

Mfr.:

Description:
Position Sensor Development Tools X-axis 300dps

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$96.06 $96.06

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Position Sensor Development Tools
RoHS:  
Development Boards
Gyroscope Sensor
3.3 V
Bulk
Brand: Murata Electronics
Interface Type: SPI
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Series: SCR4
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEMS Evaluation Units

Murata Electronics MEMS Evaluation Units demonstrate the functionality and key properties of Murata MEMS sensors. These evaluation units enable performance testing of Murata MEMS accelerometers, gyroscopes, and inclinometers. The Murata digital accelerometer and gyroscope sensors are connected to the evaluation board with a chip-carrier PCB or by using an external interface board. A highly accurate A/D converter is included.

SCC400T Series Gyroscopes & IMUs

Murata SCC400T Series Gyroscopes and Inertial Measurement Units (IMUs) feature a ±300°/s X- or X/Z-axis angular rate measurement range, digital SPI interface, and 3V to 3.6V supply voltage. The series includes the SCC433T-K03 XZ gyroscope and XYZ accelerometer and the SCR410T-K03 X gyroscope. The SCC433T-K03 is a combined high-performance angular rate and accelerometer sensor component based on Murata's capacitive 3D-MEMS technology. Signal processing is accomplished in one mixed signal ASIC that offers angular rate and acceleration output via the flexible interface. The SCR410T-K03 is a high-performance angular rate sensor component based on the same technology.